Part Details for SMBJ28A by Changzhou Starsea Electronics Co Ltd
Results Overview of SMBJ28A by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ28A Information
SMBJ28A by Changzhou Starsea Electronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ28A
SMBJ28A CAD Models
SMBJ28A Part Data Attributes
Alternate Parts for SMBJ28A
This table gives cross-reference parts and alternative options found for SMBJ28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ28 | Silicon Standard Corp | Check for Price | Transient Suppressor | SMBJ28A vs SMBJ28 |
SMBJ28A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional | SMBJ28A vs SMBJ28A |
SMBJ30 | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, | SMBJ28A vs SMBJ30 |
SMBJ28 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional | SMBJ28A vs SMBJ28 |
SMBJ28 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ28A vs SMBJ28 |
SMBJ28 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ28A vs SMBJ28 |
SMBJ30 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ28A vs SMBJ30 |
SMBJ28-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional, | SMBJ28A vs SMBJ28-T |