Part Details for SMBJ28A/TR7 by YAGEO Corporation
Results Overview of SMBJ28A/TR7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ28A/TR7 Information
SMBJ28A/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ28A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ28A/TR7CT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.0551 / $0.3700 | Buy Now |
DISTI #
SMBJ28A/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ28A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0431 / $0.0457 | Buy Now |
DISTI #
603-SMBJ28A/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg28V 1CH SMD DO214AA2 Bkdn31.1V RoHS: Compliant | 0 |
|
$0.1070 / $0.3700 | Order Now |
DISTI #
SMBJ28A/TR7
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg28V 1CH SMD DO214AA2 Bkdn31.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 50000 In Stock |
|
$0.0740 / $0.1070 | Buy Now |
DISTI #
SMBJ28A/TR7
|
TME | Diode: TVS, 0.6kW, 31.1÷34.4V, 13.3A, unidirectional, SMB, SMBJ Min Qty: 1 | 0 |
|
$0.0500 / $0.4442 | RFQ |
DISTI #
SMBJ28A/TR7
|
IBS Electronics | SMBJ28A/TR7 by Yageo is a transient voltage suppressor diode with 600W peak pulse power, 28V breakdown voltage, and unidirectional polarity, ideal for protecting sensitive electronics from voltage spikes. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0543 / $0.0588 | Buy Now |
DISTI #
SMBJ28A/TR7
|
Avnet Abacus | Diode TVS Single UniDir 28V 600W 2Pin DO214AA TR (Alt: SMBJ28A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | SMBJ DO214AA, UNIDIRECTIONAL 28V | 500 |
|
RFQ |
Part Details for SMBJ28A/TR7
SMBJ28A/TR7 CAD Models
SMBJ28A/TR7 Part Data Attributes
|
SMBJ28A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ28A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ28A/TR7
This table gives cross-reference parts and alternative options found for SMBJ28A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ28A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMBJ28AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ28A/TR7 vs MXSMBJ28AE3 |
MASMBJ28A/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ28A/TR7 vs MASMBJ28A/TR |
SMBJ28A | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ28A/TR7 vs SMBJ28A |
MXLSMBJ28A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ28A/TR7 vs MXLSMBJ28A |
SMBJ28A | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ28A/TR7 vs SMBJ28A |
SMBJ28A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ28A/TR7 vs SMBJ28A |
SMBJ28A-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ28A/TR7 vs SMBJ28A-T13 |
SMBJ28A | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | SMBJ28A/TR7 vs SMBJ28A |
SMBJ28A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ28A/TR7 vs SMBJ28A-H |
SMBJ28A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ28A/TR7 vs SMBJ28A |