Part Details for SMBJ26CA by Leiditech
Results Overview of SMBJ26CA by Leiditech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ26CA Information
SMBJ26CA by Leiditech is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ26CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 14.3A 42.1V 28.9V 26V SMB ESD and Surge Protection (TVS/ESD) ROHS | 2125 |
|
$0.0448 / $0.0939 | Buy Now |
Part Details for SMBJ26CA
SMBJ26CA CAD Models
SMBJ26CA Part Data Attributes
|
SMBJ26CA
Leiditech
Buy Now
|
Compare Parts:
SMBJ26CA
Leiditech
|
Samacsys Manufacturer | Leiditech |