-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 26 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ26CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6796
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smbj Series, Bidirectional, 26 V, Do-214Aa, 2, 28.9 V Rohs Compliant: Yes |Stmicroelectronics SMBJ26CA-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.1750 | Buy Now |
DISTI #
33R1052
|
Newark | Transil 600W 26V Bi-Directional Smb, Product Range:Transil Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:26V, Clamping Voltage Max:53.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics SMBJ26CA-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1580 |
|
$0.2120 / $0.3390 | Buy Now |
DISTI #
497-15658-1-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8640 In Stock |
|
$0.1466 / $0.2100 | Buy Now |
DISTI #
SMBJ26CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 26V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ26CA-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0677 | Buy Now |
DISTI #
511-SMBJ26CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600 W, 26 V TVS RoHS: Compliant | 7258 |
|
$0.1460 / $0.2100 | Buy Now |
DISTI #
E02:0323_00213966
|
Arrow Electronics | Diode TVS Single Bi-Dir 26V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2444 | Europe - 190000 |
|
$0.0816 | Buy Now |
DISTI #
V36:1790_06556630
|
Arrow Electronics | Diode TVS Single Bi-Dir 26V 600W 2-Pin SMB T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2436 | Americas - 7500 |
|
$0.1290 / $0.1314 | Buy Now |
DISTI #
V72:2272_06556630
|
Arrow Electronics | Diode TVS Single Bi-Dir 26V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2244 Container: Cut Strips | Americas - 7171 |
|
$0.1327 / $0.1415 | Buy Now |
|
STMicroelectronics | 600 W, 26 V TVS in SMB RoHS: Compliant Min Qty: 1 | 7258 |
|
$0.1500 / $0.2100 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 26 V Bi Directional SMT TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 7500Reel |
|
$0.0678 / $0.0731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ26CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ26CA-TR
STMicroelectronics
600 W, 26 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 28.9 V | |
Clamping Voltage-Max | 53.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMBJ26CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ26CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ28CA | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ26CA-TR vs SMBJ28CA |
SMBJ28C | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMBJ26CA-TR vs SMBJ28C |
SMBJ26CA/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ26CA-TR vs SMBJ26CA/TR13 |
SMBJ28C | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ26CA-TR vs SMBJ28C |
SMBJ28CA | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ26CA-TR vs SMBJ28CA |
SMBJ28C | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, | SMBJ26CA-TR vs SMBJ28C |
SMBJ28C | Bytesonic Corporation | Check for Price | Transient Suppressor | SMBJ26CA-TR vs SMBJ28C |
SMBJ26CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ26CA-TR vs SMBJ26CA |
SMBJ28CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ26CA-TR vs SMBJ28CA |
SMBJ26CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ26CA-TR vs SMBJ26CA |
The maximum operating temperature range for the SMBJ26CA-TR is -40°C to 150°C.
Yes, the SMBJ26CA-TR is compatible with lead-free soldering processes.
The typical response time for the SMBJ26CA-TR is less than 1 picosecond.
Yes, the SMBJ26CA-TR is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems.
Yes, the SMBJ26CA-TR is RoHS (Restriction of Hazardous Substances) compliant.