-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ26CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ26CA-TPMSCT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1729 In Stock |
|
$0.0600 / $0.4800 | Buy Now |
DISTI #
833-SMBJ26CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 26V 600 Watts RoHS: Compliant | 642 |
|
$0.0840 / $0.4800 | Buy Now |
DISTI #
E54:1762_08674730
|
Arrow Electronics | TVS Diode Single Bi-Dir 26V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2511 | Europe - 6000 |
|
$0.0600 / $0.0840 | Buy Now |
DISTI #
88121423
|
Verical | TVS Diode Single Bi-Dir 26V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2511 | Americas - 6000 |
|
$0.0600 / $0.0840 | Buy Now |
|
Bristol Electronics | 202 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ26CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ26CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMBJ26CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ26CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ28CA | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ26CA-TP vs SMBJ28CA |
SMBJ28C | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMBJ26CA-TP vs SMBJ28C |
SMBJ26CA/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ26CA-TP vs SMBJ26CA/TR13 |
SMBJ28C | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ26CA-TP vs SMBJ28C |
SMBJ28CA | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ26CA-TP vs SMBJ28CA |
SMBJ28C | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, | SMBJ26CA-TP vs SMBJ28C |
SMBJ28C | Bytesonic Corporation | Check for Price | Transient Suppressor | SMBJ26CA-TP vs SMBJ28C |
SMBJ26CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ26CA-TP vs SMBJ26CA |
SMBJ28CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ26CA-TP vs SMBJ28CA |
SMBJ26CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ26CA-TP vs SMBJ26CA |
The recommended footprint and land pattern for the SMBJ26CA-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal issues.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C. Apply a small amount of solder paste to the pads, and use a soldering iron to melt the solder. Make sure to use a solder with a melting point below 220°C to prevent damage to the component.
The SMBJ26CA-TP has an operating temperature range of -55°C to 150°C. However, it's essential to note that the component's performance may degrade at extreme temperatures, and it's recommended to operate within a temperature range of -40°C to 125°C for optimal performance.
Yes, the SMBJ26CA-TP is suitable for high-reliability applications. It's a surge-protective device designed to meet the requirements of aerospace, defense, and other high-reliability industries. However, it's essential to follow proper design, testing, and validation procedures to ensure the component meets the specific requirements of your application.
To prevent damage, store the SMBJ26CA-TP in its original packaging or in a dry, cool place away from direct sunlight. Avoid exposing the component to moisture, extreme temperatures, or physical stress during shipping and storage.