Part Details for SMBJ26CA/TR7 by YAGEO Corporation
Results Overview of SMBJ26CA/TR7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ26CA/TR7 Information
SMBJ26CA/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ26CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ26CA/TR7TR-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO214AA Min Qty: 500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0511 / $0.0924 | Buy Now |
DISTI #
SMBJ26CA/TR7
|
Avnet Americas | - Tape and Reel (Alt: SMBJ26CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0526 | Buy Now |
DISTI #
603-SMBJ26CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - CA 26V RoHS: Compliant | 1852 |
|
$0.0540 / $0.4600 | Buy Now |
DISTI #
SMBJ26CA/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - CA 26V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 47000 In Stock |
|
$0.0580 / $0.1060 | Buy Now |
DISTI #
SMBJ26CA/TR7
|
TME | Diode: TVS, 0.6kW, 28.9÷31.9V, 14.3A, bidirectional, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.0500 / $0.4442 | RFQ |
DISTI #
DTRL14488
|
Rutronik | SMBJ, DO-214AA, 26V, 42.1V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0551 / $0.0654 | Buy Now |
DISTI #
SMBJ26CA/TR7
|
Avnet Abacus | (Alt: SMBJ26CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | 125 |
|
RFQ |
Part Details for SMBJ26CA/TR7
SMBJ26CA/TR7 CAD Models
SMBJ26CA/TR7 Part Data Attributes
|
SMBJ26CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ26CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ26CA/TR7
This table gives cross-reference parts and alternative options found for SMBJ26CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ26CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMBJ26CA | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, | SMBJ26CA/TR7 vs P6SMBJ26CA |
SMBJ26CA/TR7 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMBJ26CA/TR7 can be found in the YAGEO Corporation's packaging specification document or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress on the component.
-
Handle the SMBJ26CA/TR7 by the body, avoiding touching the leads or the component's surface. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. For rework, use a low-temperature soldering iron and a solder with a low melting point to prevent thermal damage.
-
The maximum allowable voltage derating for SMBJ26CA/TR7 depends on the operating temperature and the desired reliability level. As a general rule, derate the voltage by 10-20% to ensure reliable operation and to prevent overheating or breakdown.
-
The SMBJ26CA/TR7 is a general-purpose TVS diode, and its performance may degrade at high frequencies. For high-frequency applications, consider using a TVS diode specifically designed for high-frequency operation, such as those with a lower capacitance and inductance.
-
Select the correct SMBJ26CA/TR7 by considering the maximum voltage, current, and power requirements of your application. Also, consider the operating temperature range, response time, and clamping voltage requirements. Consult the datasheet and application notes for guidance.