Part Details for SMBJ26ATR by SMC Diode Solutions
Results Overview of SMBJ26ATR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ26ATR Information
SMBJ26ATR by SMC Diode Solutions is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ26ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ26ATR-SMC
|
TME | Diode: TVS, 0.6kW, 28.9÷31.9V, 14.3A, unidirectional, SMB, reel Min Qty: 5 | 0 |
|
$0.0570 / $0.1760 | RFQ |
|
Win Source Electronics | TVS DIODE 26VWM 42.1VC SMB / Diode TVS Single Uni-Dir 26V 600W 2-Pin SMB T/R | 12200 |
|
$0.0595 / $0.0767 | Buy Now |
Part Details for SMBJ26ATR
SMBJ26ATR CAD Models
SMBJ26ATR Part Data Attributes
|
SMBJ26ATR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SMBJ26ATR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |