Part Details for SMBJ24CA by Vishay Intertechnologies
Results Overview of SMBJ24CA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ24CA Information
SMBJ24CA by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-SMBJ24CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 2740 |
|
$0.0970 / $0.5600 | Buy Now |
Part Details for SMBJ24CA
SMBJ24CA CAD Models
SMBJ24CA Part Data Attributes
|
SMBJ24CA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ24CA
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ24CA
This table gives cross-reference parts and alternative options found for SMBJ24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ22C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ24CA vs SMBJ22C |
SMBJ22CA-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional, | SMBJ24CA vs SMBJ22CA-T |
SMBJ22CA | STMicroelectronics | Check for Price | Trans Voltage Suppressor Diode | SMBJ24CA vs SMBJ22CA |
SMBJ22CA | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ24CA vs SMBJ22CA |
SMBJ24CE3TR | Microsemi Corporation | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ24CA vs SMBJ24CE3TR |
SMBJ24CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | SMBJ24CA vs SMBJ24CA |
SMBJ22CA | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ24CA vs SMBJ22CA |
SMBJ24CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ24CA vs SMBJ24CE3 |
SMBJ24C | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ24CA vs SMBJ24C |
SMBJ24CA | onsemi | Check for Price | 600 Watt Transient Voltage Suppressors, 3000-REEL | SMBJ24CA vs SMBJ24CA |
SMBJ24CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ24CA can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for surface mount assembly of SMB packages.
-
To ensure proper soldering and avoid defects, follow the recommended soldering profile and guidelines outlined in the Vishay Intertechnologies' application note AN10365, which provides guidance on surface mount soldering of SMB packages.
-
The SMBJ24CA has an operating temperature range of -55°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures.
-
While the SMBJ24CA is a high-quality device, it may not meet the specific requirements for high-reliability or aerospace applications. Engineers should consult with Vishay Intertechnologies' sales team or application engineers to determine the suitability of the SMBJ24CA for their specific application.
-
To prevent damage and ensure long-term reliability, handle the SMBJ24CA by the body, avoid touching the leads or electrical contacts, and store the devices in their original packaging or in a dry, ESD-protected environment.