Part Details for SMBJ24CA by Taitron Components Inc
Results Overview of SMBJ24CA by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ24CA Information
SMBJ24CA by Taitron Components Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB T/R RoHS: Compliant |
650 In Stock |
|
$0.1017 / $0.1307 | Buy Now |
|
Master Electronics | Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB T/R RoHS: Compliant |
650 In Stock |
|
$0.1017 / $0.1307 | Buy Now |