-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ24CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5913
|
Newark | Tvs Diode, 600W, 24V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:38.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:26.7V Rohs Compliant: Yes |Littelfuse SMBJ24CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2540 |
|
$0.1350 | Buy Now |
DISTI #
28X4423
|
Newark | Tvs Diode, 600W, 24V, Do-214Aa, Full Reel, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:38.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMBJ24CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1050 / $0.1700 | Buy Now |
DISTI #
SMBJ24CALFCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
39733 In Stock |
|
$0.0788 / $0.1900 | Buy Now |
DISTI #
576-SMBJ24CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 24V 5% Bi-Directional RoHS: Compliant | 13965 |
|
$0.0780 / $0.1900 | Buy Now |
DISTI #
E02:0323_00012120
|
Arrow Electronics | Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2512 | Europe - 63000 |
|
$0.0770 / $0.0996 | Buy Now |
DISTI #
V36:1790_06469884
|
Arrow Electronics | Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2342 | Americas - 3000 |
|
$0.0786 / $0.1068 | Buy Now |
DISTI #
V72:2272_06469884
|
Arrow Electronics | Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2321 Container: Cut Strips | Americas - 45 |
|
$0.0628 / $0.1220 | Buy Now |
DISTI #
70184824
|
RS | Diode, TVS, For Data/Comm, Industrial Equip,15.5A, SMD, Solder Term, Clamp-V 38.9V Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9570 |
|
$0.1540 | Buy Now |
|
Future Electronics | SMBJ Series 5 W 29.5 V Bi-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 285000Reel |
|
$0.0514 / $0.0556 | Buy Now |
|
Future Electronics | SMBJ Series 5 W 29.5 V Bi-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 1586Cut Tape/Mini-Reel |
|
$0.1570 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ24CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ24CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Yenji Elec | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMBJ24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ22C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ24CA vs SMBJ22C |
SMBJ22CA-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional, | SMBJ24CA vs SMBJ22CA-T |
SMBJ22CA | STMicroelectronics | Check for Price | Trans Voltage Suppressor Diode | SMBJ24CA vs SMBJ22CA |
SMBJ22CA | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ24CA vs SMBJ22CA |
SMBJ24CE3TR | Microsemi Corporation | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ24CA vs SMBJ24CE3TR |
SMBJ24CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | SMBJ24CA vs SMBJ24CA |
SMBJ22CA | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ24CA vs SMBJ22CA |
SMBJ24CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ24CA vs SMBJ24CE3 |
SMBJ24C | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ24CA vs SMBJ24C |
SMBJ24CA | onsemi | Check for Price | 600 Watt Transient Voltage Suppressors, 3000-REEL | SMBJ24CA vs SMBJ24CA |
The recommended footprint and land pattern for the SMBJ24CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To select the correct SMBJ24CA variant, consider the following factors: working voltage, peak pulse current, and clamping voltage. Refer to the datasheet and application notes to determine the suitable variant for your specific application.
The main difference between SMBJ24CA and other SMBJxxCA variants is the breakdown voltage (VBR) and the clamping voltage (VC). The 'xx' in SMBJxxCA represents the voltage rating, with higher numbers indicating higher voltage ratings.
While the SMBJ24CA is a high-quality component, it may not meet the specific requirements of high-reliability or aerospace applications. For such applications, consider using components with specific certifications, such as MIL-PRF-19500 or NASA-approved components.
Follow the recommended soldering profile and assembly guidelines provided in the Littelfuse application note AN9313 to ensure proper soldering and assembly of the SMBJ24CA.