Part Details for SMBJ24A/TR13 by YAGEO Corporation
Results Overview of SMBJ24A/TR13 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ24A/TR13 Information
SMBJ24A/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ24A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9696
|
Newark | Tvs Diode, 600W, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:38.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:26.7V Rohs Compliant: Yes |Yageo SMBJ24A/TR13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26630 |
|
$0.0310 | Buy Now |
DISTI #
60AK9697
|
Newark | Tvs Diode, 600W, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:38.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:26.7V Rohs Compliant: Yes |Yageo SMBJ24A/TR13 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0410 | Buy Now |
DISTI #
13-SMBJ24A/TR13CT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6173 In Stock |
|
$0.0503 / $0.3700 | Buy Now |
DISTI #
60AK9696
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 24V 600W 2-Pin DO-214AA T/R - Product that comes on tape, but is not reeled (Alt: 60AK9696) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 26630 Partner Stock |
|
$0.1460 / $0.4580 | Buy Now |
DISTI #
SMBJ24A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 24V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ24A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0370 / $0.0402 | Buy Now |
DISTI #
603-SMBJ24A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - A 24V RoHS: Compliant | 21820 |
|
$0.0450 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
36000 Partner Stock |
|
$0 | Buy Now |
DISTI #
86243042
|
Verical | Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R Min Qty: 1613 Package Multiple: 1 | Americas - 26630 |
|
$0.0408 / $0.0453 | Buy Now |
DISTI #
SMBJ24A/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - A 24V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0400 | Buy Now |
DISTI #
SMBJ24A/TR13
|
Avnet Abacus | Transient Voltage Suppressor UniDirectional 24V 600W 2Pin DO214AA TR (Alt: SMBJ24A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMBJ24A/TR13
SMBJ24A/TR13 CAD Models
SMBJ24A/TR13 Part Data Attributes
|
SMBJ24A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ24A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ24A/TR13
This table gives cross-reference parts and alternative options found for SMBJ24A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ24A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ24A | Shenzhen Socay Electronics Corp Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ24A/TR13 vs SMBJ24A |
SMBJ24A/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMBJ24A/TR13 can be found in the YAGEO Corporation's packaging specification document or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
Handle the SMBJ24A/TR13 by the body, not by the leads. Avoid touching the leads or the component's surface to prevent damage from electrostatic discharge (ESD). Use an ESD wrist strap or mat if possible. Also, ensure the soldering iron tip is clean and well-tinned to prevent oxidation.
-
The maximum storage temperature for SMBJ24A/TR13 is 40°C (104°F) with a relative humidity of 90% or less. Storage above this temperature may affect the component's reliability and lifespan.
-
The SMBJ24A/TR13 is a general-purpose TVS diode, and its frequency response is limited. For high-frequency circuits, it is recommended to use a TVS diode specifically designed for high-frequency applications. Consult the datasheet or contact YAGEO Corporation for more information.
-
To select the correct TVS diode, consider the following factors: working voltage, peak pulse current, clamping voltage, response time, and package type. Consult the datasheet and application notes to ensure the SMBJ24A/TR13 meets your specific requirements.