Part Details for SMBJ18CAE3/TR13 by Microchip Technology Inc
Results Overview of SMBJ18CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ18CAE3/TR13 Information
SMBJ18CAE3/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ18CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9335
|
Newark | Tvs 600W, Stand-Off Voltage = 18V, +/- 5%, Bi-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ18CAE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
150-SMBJ18CAE3/TR13CT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2625 / $0.3200 | Buy Now |
DISTI #
SMBJ18CAE3/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMBJ18CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2457 / $0.2625 | Buy Now |
DISTI #
494-SMBJ18CAE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 18V, +/- 5%, Bi-dir RoHS: Compliant | 644 |
|
$0.2620 / $0.2700 | Buy Now |
DISTI #
SMBJ18CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-02 COO: China ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$0.2400 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2881 / $0.4200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2600 / $0.3200 | Buy Now |
DISTI #
SMBJ18CAE3/TR13
|
Avnet Silica | (Alt: SMBJ18CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMBJ18CAE3/TR13
|
EBV Elektronik | (Alt: SMBJ18CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2881 / $0.4200 | Buy Now |
Part Details for SMBJ18CAE3/TR13
SMBJ18CAE3/TR13 CAD Models
SMBJ18CAE3/TR13 Part Data Attributes
|
SMBJ18CAE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ18CAE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMBJ18CAE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ18CAE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ18CAE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMBJ18CAE3 | Microchip Technology Inc | $1.2200 | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ18CAE3/TR13 vs MSMBJ18CAE3 |
SMBJ18C | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ18CAE3/TR13 vs SMBJ18C |
SMBJ18C | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ18CAE3/TR13 vs SMBJ18C |
SMBJ18C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | SMBJ18CAE3/TR13 vs SMBJ18C |
SMBJ18CA | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, | SMBJ18CAE3/TR13 vs SMBJ18CA |
SMBJ18CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ18CAE3/TR13 vs SMBJ18CA |
SMBJ18CA-M3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ18CAE3/TR13 vs SMBJ18CA-M3/5B |
SMBJ18C | Bytesonic Corporation | Check for Price | Transient Suppressor | SMBJ18CAE3/TR13 vs SMBJ18C |
SMBJ18CA-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | SMBJ18CAE3/TR13 vs SMBJ18CA-E3/52 |
SMBJ18CAE3/TR13 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for SMBJ18CAE3/TR13 is a standard SMB (DO-214AA) footprint with a pad size of 2.5mm x 1.5mm and a spacing of 1.3mm between pads.
-
Yes, SMBJ18CAE3/TR13 is rated for operation up to 150°C, but it's recommended to derate the device's power handling capability at higher temperatures. Consult the datasheet for specific derating guidelines.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a soldering time of 2-3 seconds. Avoid applying excessive force or pressure, which can damage the device.
-
Yes, SMBJ18CAE3/TR13 is compatible with lead-free soldering processes, such as SAC305 (Sn-Ag-Cu) or other lead-free alloys.
-
The typical response time of SMBJ18CAE3/TR13 to an ESD event is in the range of 1-10 nanoseconds, depending on the specific application and circuit conditions.