Part Details for SMBJ18CA-H by Bourns Inc
Results Overview of SMBJ18CA-H by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ18CA-H Information
SMBJ18CA-H by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ18CA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-SMBJ18CA-H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 18volts 5uA 20.5 Amps Bi-Dir RoHS: Compliant | 0 |
|
$0.1580 / $0.1690 | Order Now |
Part Details for SMBJ18CA-H
SMBJ18CA-H CAD Models
SMBJ18CA-H Part Data Attributes
|
SMBJ18CA-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ18CA-H
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ18CA-H
This table gives cross-reference parts and alternative options found for SMBJ18CA-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ18CA-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMBJ18CAE3 | Microchip Technology Inc | $1.2200 | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ18CA-H vs MSMBJ18CAE3 |
SMBJ18C | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ18CA-H vs SMBJ18C |
SMBJ18C | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ18CA-H vs SMBJ18C |
SMBJ18C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | SMBJ18CA-H vs SMBJ18C |
SMBJ18CA | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, | SMBJ18CA-H vs SMBJ18CA |
SMBJ18CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ18CA-H vs SMBJ18CA |
SMBJ18CA-M3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ18CA-H vs SMBJ18CA-M3/5B |
SMBJ18C | Bytesonic Corporation | Check for Price | Transient Suppressor | SMBJ18CA-H vs SMBJ18C |
SMBJ18CA-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | SMBJ18CA-H vs SMBJ18CA-E3/52 |
SMBJ18CA-H Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMBJ18CA-H can be found in the Bourns Application Note S-8151, which provides a detailed guide for PCB layout and land pattern design.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines provided in the Bourns Soldering Guide, which includes temperature and time recommendations for reflow and wave soldering.
-
While the datasheet specifies an operating temperature range of -55°C to 150°C, it's essential to note that the device's performance and reliability may degrade above 125°C. Consult with Bourns' application engineers for specific guidance on high-temperature applications.
-
While the SMBJ18CA-H is designed for transient voltage suppression, it may not be suitable for high-frequency applications due to its parasitic inductance and capacitance. Consult with Bourns' application engineers to determine the best TVS diode for your specific high-frequency application.
-
When selecting an SMBJ18CA-H variant, consider factors such as the required standoff voltage, peak pulse current, and clamping voltage. Consult the Bourns TVS Diode Selection Guide or contact Bourns' application engineers for guidance on selecting the optimal device for your specific application.