Part Details for SMBJ18CA/TR7 by YAGEO Corporation
Results Overview of SMBJ18CA/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ18CA/TR7 Information
SMBJ18CA/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ18CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ18CA/TR7CT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.0551 / $0.3800 | Buy Now |
DISTI #
SMBJ18CA/TR7
|
Avnet Americas | - Tape and Reel (Alt: SMBJ18CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0556 / $0.0567 | Buy Now |
DISTI #
603-SMBJ18CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - CA 18V RoHS: Compliant | 0 |
|
$0.1070 / $0.3800 | Order Now |
DISTI #
SMBJ18CA/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - CA 18V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 47000 In Stock |
|
$0.0740 / $0.1070 | Buy Now |
DISTI #
SMBJ18CA/TR7
|
TME | Diode: TVS, 0.6kW, 20÷22.1V, 20.6A, bidirectional, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.0500 / $0.4442 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2151 |
|
RFQ | |
DISTI #
SMBJ18CA/TR7
|
Avnet Abacus | (Alt: SMBJ18CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMBJ18CA/TR7
SMBJ18CA/TR7 CAD Models
SMBJ18CA/TR7 Part Data Attributes
|
SMBJ18CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ18CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ18CA/TR7
This table gives cross-reference parts and alternative options found for SMBJ18CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ18CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ18CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | SMBJ18CA/TR7 vs SMBJ18CA |
SMBJ18C | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ18CA/TR7 vs SMBJ18C |
SMBJ18CA | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | SMBJ18CA/TR7 vs SMBJ18CA |
SMBJ18C | Zowie Technology Corp | Check for Price | Transient Suppressor, | SMBJ18CA/TR7 vs SMBJ18C |
SMBJ18CA | Bytesonic Corporation | Check for Price | Transient Suppressor | SMBJ18CA/TR7 vs SMBJ18CA |
SMBJ18CA | Silicon Standard Corp | Check for Price | Transient Suppressor | SMBJ18CA/TR7 vs SMBJ18CA |
SMBJ18C | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, | SMBJ18CA/TR7 vs SMBJ18C |
SMBJ18CA | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ18CA/TR7 vs SMBJ18CA |
SMBJ18CA | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | SMBJ18CA/TR7 vs SMBJ18CA |
SMBJ18CA-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | SMBJ18CA/TR7 vs SMBJ18CA-13 |
SMBJ18CA/TR7 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMBJ18CA/TR7 is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask opening of 1.2mm x 0.5mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
While SMBJ18CA/TR7 has a rated operating temperature range of -40°C to 150°C, it's not recommended to use it in high-temperature environments above 125°C for extended periods. Prolonged exposure to high temperatures can affect the component's reliability and lifespan.
-
To prevent electrostatic discharge (ESD) damage, handle SMBJ18CA/TR7 components with ESD-protective equipment, such as wrist straps, mats, or gloves. Ensure that the workspace and tools are also ESD-protected. Avoid touching the component's pins or body, and use antistatic packaging when storing or transporting the components.
-
The recommended soldering profile for SMBJ18CA/TR7 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation. Avoid using excessive soldering temperatures or dwell times, as this can damage the component.
-
While SMBJ18CA/TR7 has a moisture sensitivity level (MSL) of 1, it's still important to take precautions when using it in humid environments. Ensure that the component is properly sealed or coated to prevent moisture ingress. Avoid exposing the component to condensing humidity or water droplets.