-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ18A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ18A-TPMSCT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9484 In Stock |
|
$0.0600 / $0.3100 | Buy Now |
DISTI #
833-SMBJ18A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 18V 600 Watts RoHS: Compliant | 3000 |
|
$0.0780 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ18A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ18A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMBJ18A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ18A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ18A-TR | STMicroelectronics | $0.1873 | 600 W, 18 V TVS in SMB | SMBJ18A-TP vs SMBJ18A-TR |
MASMBJ18AE3 | Microchip Technology Inc | $5.4078 | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ18A-TP vs MASMBJ18AE3 |
SMBJ18A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ18A-TP vs SMBJ18A |
SMBJ18 | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, | SMBJ18A-TP vs SMBJ18 |
SMBJ18 | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, | SMBJ18A-TP vs SMBJ18 |
SMBJ18A/TR7 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ18A-TP vs SMBJ18A/TR7 |
SMBJ18A-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ18A-TP vs SMBJ18A-M3/5B |
SMBJ18A | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, | SMBJ18A-TP vs SMBJ18A |
SMBJ18A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ18A-TP vs SMBJ18A |
SMBJ18A-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | SMBJ18A-TP vs SMBJ18A-13 |
The recommended footprint and land pattern for the SMBJ18A-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and thermal performance.
To ensure proper soldering, follow the recommended soldering profile and temperature range specified in the datasheet. Use a solder with a melting point below 250°C to prevent thermal damage. Inspect the solder joints for defects, such as cold joints, bridges, or opens.
The SMBJ18A-TP is rated for operation from -65°C to 150°C. However, the device's performance and reliability may degrade if operated at extreme temperatures for extended periods. Ensure the device is operated within the recommended temperature range for optimal performance.
The SMBJ18A-TP is designed for transient voltage suppression and is not intended for high-frequency applications. If you need a TVS diode for high-frequency circuits, consider a different device specifically designed for high-frequency operation.
To prevent electrostatic discharge (ESD) damage, handle the SMBJ18A-TP with ESD-protective equipment, such as wrist straps, mats, or bags. Ensure the workspace is ESD-safe, and avoid touching the device's pins or leads.