Part Details for SMBJ18A-13 by Diodes Incorporated
Results Overview of SMBJ18A-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ18A-13 Information
SMBJ18A-13 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ18A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 2780 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 2224 |
|
$0.1200 / $0.6000 | Buy Now | |
|
Quest Components | 1833 |
|
$0.2160 / $0.7200 | Buy Now |
Part Details for SMBJ18A-13
SMBJ18A-13 CAD Models
SMBJ18A-13 Part Data Attributes
|
SMBJ18A-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ18A-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 23.3 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.65 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ18A-13
This table gives cross-reference parts and alternative options found for SMBJ18A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ18A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ18A-TR | STMicroelectronics | $0.1873 | 600 W, 18 V TVS in SMB | SMBJ18A-13 vs SMBJ18A-TR |
MASMBJ18AE3 | Microchip Technology Inc | $5.4078 | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ18A-13 vs MASMBJ18AE3 |
SMBJ18A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ18A-13 vs SMBJ18A |
SMBJ18 | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, | SMBJ18A-13 vs SMBJ18 |
SMBJ18 | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, | SMBJ18A-13 vs SMBJ18 |
SMBJ18A/TR7 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ18A-13 vs SMBJ18A/TR7 |
SMBJ18A-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ18A-13 vs SMBJ18A-M3/5B |
SMBJ18A | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, | SMBJ18A-13 vs SMBJ18A |
SMBJ18A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ18A-13 vs SMBJ18A |
SMBJ18A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ18A-13 vs SMBJ18A |