Part Details for SMBJ170CA-13-F by Diodes Incorporated
Results Overview of SMBJ170CA-13-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ170CA-13-F Information
SMBJ170CA-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ170CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7762
|
Newark | Tvs Diode, 600W, 170V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ170CA-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.0680 | Buy Now |
DISTI #
SMBJ170CA-FDICT-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7439 In Stock |
|
$0.0788 / $0.2300 | Buy Now |
DISTI #
SMBJ170CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 170V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ170CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 219000 Factory Stock |
|
$0.0685 | Buy Now |
DISTI #
621-SMBJ170CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 170.0V RoHS: Compliant | 3341 |
|
$0.0780 / $0.2300 | Buy Now |
DISTI #
V72:2272_06704292
|
Arrow Electronics | TVS Diode Single Bi-Dir 170V 600W 2-Pin SMB T/R Min Qty: 515 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 Container: Cut Strips | Americas - 515 |
|
$0.0781 | Buy Now |
DISTI #
V79:2366_18815562
|
Arrow Electronics | TVS Diode Single Bi-Dir 170V 600W 2-Pin SMB T/R Min Qty: 7 Package Multiple: 1 Date Code: 1310 | Americas - 7 |
|
$0.0677 | Buy Now |
DISTI #
SMBJ170CA-13-F
|
TME | Diode: TVS, 600W, 189÷217.5V, 2.2A, bidirectional, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.0670 / $0.2020 | RFQ |
DISTI #
SMBJ170CA-13-F
|
IBS Electronics | TVS DIODE 600W 170V BIDIR SMB ROHS COMPLIANT: YES |DIODES INC. SMBJ170CA-13-F Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1019 / $0.1096 | Buy Now |
DISTI #
SMBJ170CA-13-F
|
Avnet Silica | Diode TVS Single BiDir 170V 600W 2Pin SMB TR (Alt: SMBJ170CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | SMB/ / PROTECTION TVS BIDIRECTIONAL 600W 170.0V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
RFQ |
Part Details for SMBJ170CA-13-F
SMBJ170CA-13-F CAD Models
SMBJ170CA-13-F Part Data Attributes
|
SMBJ170CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ170CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 217.5 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 203.25 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ170CA-13-F
This table gives cross-reference parts and alternative options found for SMBJ170CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ170CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ160CA | Taiwan Semiconductor | $0.2826 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ170CA-13-F vs SMBJ160CA |
SMBJ160CA | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ170CA-13-F vs SMBJ160CA |
SMBJ170C | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ170CA-13-F vs SMBJ170C |
SMBJ170CA-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ170CA-13-F vs SMBJ170CA-M3/5B |
SMBJ170CA-M3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ170CA-13-F vs SMBJ170CA-M3/52 |
SMBJ160CA-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ170CA-13-F vs SMBJ160CA-M3/5B |
SMBJ170CA-13-F Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ170CA-13-F can be found in the Diodes Incorporated's package outline drawing, which is available on their website. The package is a DO-214AA (SMB) package, and the recommended land pattern is a rectangular pad with a size of 2.5mm x 1.5mm.
-
To ensure the reliability of the SMBJ170CA-13-F in high-temperature applications, it is recommended to follow the derating curve provided in the datasheet. Additionally, it is important to ensure that the device is properly soldered and that the PCB is designed to minimize thermal resistance. It is also recommended to consider using a heat sink or thermal interface material to improve heat dissipation.
-
Yes, the SMBJ170CA-13-F is AEC-Q101 qualified, which means it is suitable for use in automotive applications. However, it is recommended to consult with Diodes Incorporated's application engineers to ensure that the device meets the specific requirements of the application.
-
The SMBJ170CA-13-F can handle a maximum surge current of 130A, as specified in the datasheet. However, it is recommended to consult with Diodes Incorporated's application engineers to ensure that the device is properly sized for the specific application.
-
Yes, the SMBJ170CA-13-F is compatible with lead-free soldering processes. The device is RoHS compliant and can be soldered using lead-free soldering techniques.