Datasheets
SMBJ170AHE3_A/I by: Vishay Intertechnologies

Trans Voltage Suppressor Diode,

Part Details for SMBJ170AHE3_A/I by Vishay Intertechnologies

Results Overview of SMBJ170AHE3_A/I by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SMBJ170AHE3_A/I Information

SMBJ170AHE3_A/I by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for SMBJ170AHE3_A/I

Part # Distributor Description Stock Price Buy
DISTI # 44AJ1508
Newark 600W,170V 5%,unidir, smb Tvs |Vishay SMBJ170AHE3_A/I RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1670
$0.1670 Buy Now

Part Details for SMBJ170AHE3_A/I

SMBJ170AHE3_A/I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ170AHE3_A/I Part Data Attributes

SMBJ170AHE3_A/I Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMBJ170AHE3_A/I Vishay Intertechnologies Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-02-07
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 209 V
Breakdown Voltage-Min 189 V
Breakdown Voltage-Nom 199 V
Clamping Voltage-Max 275 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 170 V
Reverse Current-Max 1 µA
Reverse Test Voltage 170 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ170AHE3_A/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ170AHE3_A/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMBJ170AHE3_A/I would you like to use for your alert(s)?
  • Please alert me when SMBJ170AHE3_A/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ170AHE3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ170AHE3_A/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ170AHE3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ170AHE3_A/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ170AHE3_A/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: