-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ170A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1637
|
Newark | Diode, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:170V, Clamping Voltage Max:275V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:189V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMBJ170A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1470 | Buy Now |
DISTI #
67R0158
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:170V, Clamping Voltage Max:275V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:189V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ170A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1160 | Buy Now |
DISTI #
SMBJ170ABCT-ND
|
DigiKey | TVS DIODE 170VWM 275VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4429 In Stock |
|
$0.0838 / $0.2600 | Buy Now |
DISTI #
SMBJ170A
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ170A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 / $0.0897 | Buy Now |
DISTI #
SMBJ170A
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ170A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 / $0.0961 | Buy Now |
DISTI #
652-SMBJ170A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 170volts 5uA 2.2 Amps Uni-Dir RoHS: Compliant | 27000 |
|
$0.0850 / $0.2600 | Buy Now |
DISTI #
V72:2272_06261097
|
Arrow Electronics | TVS Diode Single Uni-Dir 170V 600W 2-Pin SMB T/R Min Qty: 301 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Strips | Americas - 301 |
|
$0.1191 | Buy Now |
DISTI #
71279574
|
RS | A 170V, 600W, uni-directional, SMB pkg TVS Diode Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1190 / $0.1390 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 170V 600W 2-Pin SMB T/R RoHS: Compliant |
14112 In Stock |
|
$0.0846 / $0.1047 | Buy Now |
DISTI #
51501385
|
Verical | TVS Diode Single Uni-Dir 170V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1747 | Americas - 12000 |
|
$0.1193 / $0.1361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ170A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ170A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ170A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ170A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ170A | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMBJ170A vs SMBJ170A |
SMBJ170A | Digitron Semiconductors | Check for Price | Transient Voltage Suppressor, Uni-directional; Max Peak Repetitive Reverse Voltage: 600; Max TMS Bridge Input Voltage: 170; Max DC Reverse Voltage: 5; Sn/Pb - Pb-free | SMBJ170A vs SMBJ170A |
SMBJ170A | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ170A vs SMBJ170A |
SMBJ170A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ170A vs SMBJ170A |
SMBJ170A-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ170A vs SMBJ170A-T13 |
SMBJ170A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | SMBJ170A vs SMBJ170A |
SMBJ170A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, | SMBJ170A vs SMBJ170A |
SMBJ170A | SynSemi Inc | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | SMBJ170A vs SMBJ170A |
The recommended footprint and land pattern for the SMBJ170A can be found in the Bourns application note AN-13, which provides guidelines for PCB layout and assembly.
Follow the recommended soldering profile and assembly guidelines outlined in the Bourns application note AN-14, which provides detailed instructions for surface mount assembly.
The SMBJ170A is rated for operation from -55°C to 150°C, but derating may be necessary for high-temperature applications. Consult the datasheet for specific derating guidelines.
Yes, the SMBJ170A is designed to meet the requirements of high-reliability and aerospace applications. However, additional testing and qualification may be required. Consult with Bourns' sales team for more information.
Follow standard ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. The SMBJ170A is sensitive to ESD damage, so proper handling is crucial.