Part Details for SMBJ170A/TR7 by Pulse Electronics Corporation
Results Overview of SMBJ170A/TR7 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ170A/TR7 Information
SMBJ170A/TR7 by Pulse Electronics Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ170A/TR7
SMBJ170A/TR7 CAD Models
SMBJ170A/TR7 Part Data Attributes
Alternate Parts for SMBJ170A/TR7
This table gives cross-reference parts and alternative options found for SMBJ170A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ170A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ170AE3/TR13 | Microchip Technology Inc | $0.2920 | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ170A/TR7 vs SMBJ170AE3/TR13 |
SMBJ170A | Digitron Semiconductors | Check for Price | Transient Voltage Suppressor, Uni-directional; Max Peak Repetitive Reverse Voltage: 600; Max TMS Bridge Input Voltage: 170; Max DC Reverse Voltage: 5; Sn/Pb - Pb-free | SMBJ170A/TR7 vs SMBJ170A |
SMBJ170A/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, DO-214AA, SMB, 2 PIN | SMBJ170A/TR7 vs SMBJ170A/52 |
SMBJ170A | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | SMBJ170A/TR7 vs SMBJ170A |
SMBJ170AT1 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ170A/TR7 vs SMBJ170AT1 |
SMBJ170AM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ170A/TR7 vs SMBJ170AM4G |
SMBJ170A-AT/TR13 | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | SMBJ170A/TR7 vs SMBJ170A-AT/TR13 |
SMBJ170A-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | SMBJ170A/TR7 vs SMBJ170A-13 |
SMBJ170A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ170A/TR7 vs SMBJ170A |
SMBJ170A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | SMBJ170A/TR7 vs SMBJ170A-E3/5B |