Part Details for SMBJ16CA by Bytesonic Corporation
Results Overview of SMBJ16CA by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ16CA Information
SMBJ16CA by Bytesonic Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ16CA
SMBJ16CA CAD Models
SMBJ16CA Part Data Attributes
|
SMBJ16CA
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ16CA
Bytesonic Corporation
Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 18.8 V | |
Clamping Voltage-Max | 26 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES |
Alternate Parts for SMBJ16CA
This table gives cross-reference parts and alternative options found for SMBJ16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ16CA | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional, | SMBJ16CA vs SMBJ16CA |
SMBJ16C | DB Lectro Inc | Check for Price | Transient Suppressor, | SMBJ16CA vs SMBJ16C |
P6SMB18CA | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ16CA vs P6SMB18CA |
SMBJ16C | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ16CA vs SMBJ16C |
SMBJ16C | Silicon Standard Corp | Check for Price | Transient Suppressor, | SMBJ16CA vs SMBJ16C |
SMBJ16CA | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ16CA vs SMBJ16CA |
SMBJ16CD-M3/H | Vishay Intertechnologies | $0.1850 | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ16CA vs SMBJ16CD-M3/H |
MASMBJ16CA | Microchip Technology Inc | $5.8376 | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ16CA vs MASMBJ16CA |
SMBJ16CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ16CA vs SMBJ16CA |