-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ160A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ160ABCT-ND
|
DigiKey | TVS DIODE 160VWM 259VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6108 In Stock |
|
$0.0838 / $0.2700 | Buy Now |
DISTI #
SMBJ160A
|
Avnet Americas | Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ160A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0797 / $0.0897 | Buy Now |
DISTI #
652-SMBJ160A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 160volts 5uA 2.3 Amps Uni-Dir RoHS: Compliant | 6774 |
|
$0.0830 / $0.2700 | Buy Now |
DISTI #
V72:2272_06261094
|
Arrow Electronics | TVS Diode Single Uni-Dir 160V 600W 2-Pin SMB Min Qty: 921 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2244 Container: Cut Strips | Americas - 8965 |
|
$0.0899 / $0.1086 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB RoHS: Compliant |
18000 In Stock |
|
$0.0827 / $0.1009 | Buy Now |
DISTI #
64892996
|
Verical | TVS Diode Single Uni-Dir 160V 600W 2-Pin SMB Min Qty: 3000 Package Multiple: 3000 Date Code: 2237 | Americas - 18000 |
|
$0.1161 / $0.1312 | Buy Now |
DISTI #
65133883
|
Verical | TVS Diode Single Uni-Dir 160V 600W 2-Pin SMB Min Qty: 921 Package Multiple: 1 Date Code: 2244 | Americas - 8965 |
|
$0.1047 / $0.1078 | Buy Now |
DISTI #
SMBJ160A
|
TTI | ESD Protection Diodes / TVS Diodes 160volts 5uA 2.3 Amps Uni-Dir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0870 | Buy Now |
DISTI #
SMBJ160A-BOU
|
TME | Diode: TVS, 0.6kW, 178÷197V, 2.3A, unidirectional, ±5%, SMB, SMBJ Min Qty: 1 | 0 |
|
$0.0920 / $0.6560 | RFQ |
DISTI #
SMBJ160A
|
IBS Electronics | SMBJ160 SERIES 178 V 600 W TRANSZORB®, TRANSIENT VOLTAGE SUPPRESSOR - DO-214AA Min Qty: 3000 Package Multiple: 1 | 18000 |
|
$0.1075 / $0.1312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ160A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ160A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ160D-M3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ160A vs SMBJ160D-M3/I |
1SMB160AT3G | onsemi | Check for Price | 600 Watt SMB Transient Voltage Suppressor, 160 V Unidirectional, SMB, 2500-REEL | SMBJ160A vs 1SMB160AT3G |
SMBJ160 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ160A vs SMBJ160 |
SMBJ160D-M3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ160A vs SMBJ160D-M3/H |
The recommended footprint and land pattern for the SMBJ160A can be found in the Bourns application note AN164, which provides guidelines for PCB layout and assembly.
Selecting the correct SMBJ160A variant depends on the specific requirements of your application, including the working voltage, peak pulse current, and clamping voltage. Refer to the datasheet and consult with a Bourns application engineer if needed.
The SMBJ160A has an operating temperature range of -55°C to +150°C, but the maximum operating temperature may vary depending on the specific application and environmental conditions.
Yes, the SMBJ160A is suitable for high-reliability and aerospace applications, but it's essential to consult with a Bourns application engineer to ensure the device meets the specific requirements of your application.
Follow the recommended soldering and assembly guidelines outlined in the Bourns application note AN164, and ensure that the PCB is designed with adequate thermal relief and clearance to prevent overheating.