-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ14CA-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7749
|
Newark | Tvs Diode, 600W, 14V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ14CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2705 |
|
$0.0850 / $0.1900 | Buy Now |
DISTI #
SMBJ14CA-13-F
|
Avnet Americas | TVS Diode, SMBJ Series, Bidirectional, 14 V, 23.2 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ14CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 60001359000 Factory Stock |
|
$0.0700 / $0.0715 | Buy Now |
DISTI #
621-SMBJ14CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 14.0V RoHS: Compliant | 32261 |
|
$0.0760 / $0.1600 | Buy Now |
DISTI #
V72:2272_06704282
|
Arrow Electronics | TVS Diode Single Bi-Dir 14V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2150 Container: Cut Strips | Americas - 540 |
|
$0.0940 / $0.0959 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 426 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 2400 |
|
$0.1142 / $0.5710 | Buy Now | |
|
Quest Components | 340 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
SMBJ14CA-13-F
|
TME | Diode: TVS, 600W, 15.6÷17.9V, 25.8A, bidirectional, SMB, reel,tape Min Qty: 1 | 3040 |
|
$0.0740 / $0.2340 | Buy Now |
DISTI #
SMC-SMBJ14CA-13-F
|
Sensible Micro Corporation | Diode Tvs Bi-Dir 14V 600W 2-Pi RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1716 Container: Tape & Reel | 11695 |
|
$0.1170 / $0.1268 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ14CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ14CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 17.9 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.75 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMBJ14CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ14CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ14CA/TR13 | YAGEO Corporation | $0.1096 | Trans Voltage Suppressor Diode, | SMBJ14CA-13-F vs SMBJ14CA/TR13 |
SMBJ14CA | Littelfuse Inc | $0.1294 | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ14CA-13-F vs SMBJ14CA |
SMBJ14C | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, | SMBJ14CA-13-F vs SMBJ14C |
SMBJ14CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ14CA-13-F vs SMBJ14CA |
SMBJ14CA | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ14CA-13-F vs SMBJ14CA |
SMBJ14C | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional | SMBJ14CA-13-F vs SMBJ14C |
SMBJ14C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ14CA-13-F vs SMBJ14C |
The recommended footprint and land pattern for the SMBJ14CA-13-F can be found in the Diodes Incorporated's application note AN-114, which provides guidelines for PCB layout and assembly.
To ensure proper soldering and assembly, follow the recommended soldering profile and handling procedures outlined in the Diodes Incorporated's application note AN-115. Additionally, ensure the PCB is designed with a suitable thermal relief pattern to prevent thermal stress on the component.
The SMBJ14CA-13-F has an operating temperature range of -55°C to 150°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
While the SMBJ14CA-13-F is a high-quality component, it may not meet the specific requirements for high-reliability or aerospace applications. Engineers should consult with Diodes Incorporated's sales team or application engineers to determine the suitability of the component for their specific application.
To prevent electrostatic discharge (ESD) damage, handle the SMBJ14CA-13-F with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the workspace and personnel are grounded to prevent static buildup.