-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ14A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9303
|
Newark | Dio Tvs Vwm 14V 600W Unidir Smb Rohs Compliant: Yes |Bourns SMBJ14A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1648 |
|
$0.0590 | Buy Now |
DISTI #
67R0146
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:14V, Clamping Voltage Max:23.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:15.6V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ14A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1210 | Buy Now |
DISTI #
05AK4150
|
Newark | Trans Voltage Suppressor Diode, 600W, 14V V(Rwm), Unidirectional, 1 Element, Silicon, Do-214Aa |Bourns SMBJ14A RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.1710 | Buy Now |
DISTI #
SMBJ14ABCT-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
52957 In Stock |
|
$0.0838 / $0.1300 | Buy Now |
DISTI #
SMBJ14A
|
Avnet Americas | Diode TVS Single Uni-Dir 14V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ14A) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0897 | Buy Now |
DISTI #
652-SMBJ14A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 14volts 5uA 25.8 Amps Uni-Dir RoHS: Compliant | 15991 |
|
$0.0940 / $0.5300 | Buy Now |
DISTI #
V36:1790_06261088
|
Arrow Electronics | TVS Diode Single Uni-Dir 14V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2420 | Americas - 15000 |
|
$0.0581 | Buy Now |
DISTI #
V72:2272_06261088
|
Arrow Electronics | TVS Diode Single Uni-Dir 14V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2210 Container: Cut Strips | Americas - 382 |
|
$0.0788 | Buy Now |
DISTI #
71279567
|
RS | A 14V, 600W, uni-directional, SMB pkg TVS Diode Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1040 / $0.1160 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 14V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0827 / $0.1009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ14A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ14A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ14A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional, | SMBJ14A vs SMBJ14A |
MXLSMBJ14AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ14A vs MXLSMBJ14AE3 |
SMBJ14A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional | SMBJ14A vs SMBJ14A |
SMBJ14A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ14A vs SMBJ14A/TR13 |
SMBJ14-E3/52 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ14A vs SMBJ14-E3/52 |
SMBJ14A/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, DO-214AA, SMB, 2 PIN | SMBJ14A vs SMBJ14A/52 |
SMBJ14A | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ14A vs SMBJ14A |
SMBJ14 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ14A vs SMBJ14 |
MXLSMBJ14A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ14A vs MXLSMBJ14A |
SMBJ14 | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ14A vs SMBJ14 |
The recommended footprint and land pattern for the SMBJ14A can be found in the Bourns application note AN164, which provides guidelines for PCB layout and assembly.
Selecting the correct SMBJ14A variant depends on the specific requirements of your application, including the working voltage, peak pulse current, and clamping voltage. Consult the datasheet and application notes to determine the most suitable variant for your design.
The SMBJ14A has an operating temperature range of -55°C to +150°C, making it suitable for a wide range of applications, including automotive, industrial, and consumer electronics.
The SMBJ14A is designed to withstand repetitive surge pulses, and its performance is characterized by its surge tolerance, which is specified in the datasheet. The device can handle multiple surges without degradation, making it suitable for applications where repetitive surges are expected.
Yes, the SMBJ14A is suitable for high-reliability applications, including aerospace, defense, and medical devices, due to its high-quality manufacturing process, rigorous testing, and compliance with relevant industry standards.