-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ14A-E3/52 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0552
|
Newark | Tvs Diode, Unidir, 14V, Do-214Aa-2 Rohs Compliant: Yes |Vishay SMBJ14A-E3/52 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4763 |
|
$0.2770 / $0.3570 | Buy Now |
DISTI #
77K4404
|
Newark | Tvs Diode, 600W, 14V, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:14V, Clamping Voltage Max:23.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMBJ14A-E3/52 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1870 | Buy Now |
DISTI #
SMBJ14A-E3/52
|
Avnet Americas | TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 14 V, 23.2 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ14A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 65250 |
|
$0.0499 | Buy Now |
DISTI #
625-SMBJ14A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 14V 1000W UniDir TransZorb 5% Tol RoHS: Compliant | 1602 |
|
$0.0720 / $0.2800 | Buy Now |
DISTI #
E02:0323_00192780
|
Arrow Electronics | Diode TVS Single Uni-Dir 14V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 750 Lead time: 9 Weeks Date Code: 2504 | Europe - 33000 |
|
$0.0471 / $0.0496 | Buy Now |
DISTI #
V72:2272_18774292
|
Arrow Electronics | Diode TVS Single Uni-Dir 14V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2312 Container: Cut Strips | Americas - 2150 |
|
$0.0545 / $0.1344 | Buy Now |
DISTI #
87670473
|
Verical | Diode TVS Single Uni-Dir 14V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2504 | Americas - 33000 |
|
$0.0471 / $0.0496 | Buy Now |
DISTI #
66981382
|
Verical | Diode TVS Single Uni-Dir 14V 600W 2-Pin SMB T/R Min Qty: 108 Package Multiple: 1 Date Code: 2312 | Americas - 2150 |
|
$0.0545 / $0.0788 | Buy Now |
DISTI #
83605924
|
Verical | Diode TVS Single Uni-Dir 14V 600W 2-Pin SMB T/R Min Qty: 537 Package Multiple: 1 Date Code: 1748 | Americas - 754 |
|
$0.0662 | Buy Now |
|
Bristol Electronics | 2477 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ14A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ14A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ14A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ14A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ14A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional, | SMBJ14A-E3/52 vs SMBJ14A |
MXLSMBJ14AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ14A-E3/52 vs MXLSMBJ14AE3 |
SMBJ14A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional | SMBJ14A-E3/52 vs SMBJ14A |
SMBJ14A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ14A-E3/52 vs SMBJ14A/TR13 |
SMBJ14-E3/52 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ14A-E3/52 vs SMBJ14-E3/52 |
SMBJ14A/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, DO-214AA, SMB, 2 PIN | SMBJ14A-E3/52 vs SMBJ14A/52 |
SMBJ14A | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ14A-E3/52 vs SMBJ14A |
SMBJ14 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ14A-E3/52 vs SMBJ14 |
MXLSMBJ14A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ14A-E3/52 vs MXLSMBJ14A |
The recommended footprint and land pattern for the SMBJ14A-E3/52 can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for PCB layout and assembly.
To ensure proper soldering, follow the recommended soldering profile and guidelines provided in the Vishay Intertechnologies' application note AN10365, which covers soldering and assembly guidelines for SMB devices.
The SMBJ14A-E3/52 has an operating temperature range of -55°C to +150°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
While the SMBJ14A-E3/52 is a high-quality TVS diode, it may not meet the specific requirements for high-reliability or aerospace applications. Engineers should consult with Vishay Intertechnologies' sales team or application engineers to determine the suitability of the device for their specific application.
To select the correct variant, consider the specific requirements of your application, including the working voltage, peak pulse current, and package type. Consult the datasheet and application notes to determine the most suitable device for your design.