Part Details for SMBJ14 by BrightKing Inc
Results Overview of SMBJ14 by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ14 Information
SMBJ14 by BrightKing Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ14
SMBJ14 CAD Models
SMBJ14 Part Data Attributes
|
SMBJ14
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ14
BrightKing Inc
Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-241AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ14
This table gives cross-reference parts and alternative options found for SMBJ14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ14 | Silicon Standard Corp | Check for Price | Transient Suppressor | SMBJ14 vs SMBJ14 |
SMBJ14A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | SMBJ14 vs SMBJ14A |
SMBJ14A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ14 vs SMBJ14A |
SMBJ14A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional, | SMBJ14 vs SMBJ14A |
MXLSMBJ14AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ14 vs MXLSMBJ14AE3 |
SMBJ14 | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ14 vs SMBJ14 |
SMBJ14A | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional | SMBJ14 vs SMBJ14A |
SMBJ14 | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ14 vs SMBJ14 |