-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ13CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ13CA-TPMSCT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1545 In Stock |
|
$0.0823 / $0.4000 | Buy Now |
DISTI #
833-SMBJ13CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 13V 600 Watts RoHS: Compliant | 2066 |
|
$0.0840 / $0.4000 | Buy Now |
DISTI #
77835274
|
Verical | TVS Diode Single Bi-Dir 13V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0780 | Buy Now |
DISTI #
SMBJ13CA-TP
|
IBS Electronics | SMBJ13CA-TP by MCC is a bidirectional TVS diode with 13V breakdown voltage, 600W peak pulse power, and low clamping voltage, ideal for protecting sensitive electronics from voltage transients. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0446 / $0.0485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ13CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ13CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMBJ13CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ13CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ13CA/TR7 | YAGEO Corporation | $0.1139 | Trans Voltage Suppressor Diode, | SMBJ13CA-TP vs SMBJ13CA/TR7 |
SMBJ13CA | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ13CA-TP vs SMBJ13CA |
SMBJ13CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ13CA-TP vs SMBJ13CA |
SMBJ13CA/2 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ13CA-TP vs SMBJ13CA/2 |
SMBJ13C | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ13CA-TP vs SMBJ13C |
SMBJ13CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ13CA-TP vs SMBJ13CA |
SMBJ13CE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ13CA-TP vs SMBJ13CE3/TR |
SMBJ13CA-E3/2C | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ13CA-TP vs SMBJ13CA-E3/2C |
SMBJ13CA | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ13CA-TP vs SMBJ13CA |
The recommended land pattern for SMBJ13CA-TP is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask clearance of 0.1mm. The pad should be centered on the component and have a thermal relief connection to the ground plane.
While the SMBJ13CA-TP is rated for operation up to 150°C, it's not recommended to use it in high-temperature environments above 125°C for extended periods. Prolonged exposure to high temperatures can affect the device's reliability and lifespan.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component, and avoid applying excessive force or pressure during the soldering process.
The SMBJ13CA-TP can handle surge currents up to 13A, but this is dependent on the duration and frequency of the surges. It's essential to consult the datasheet and application notes for specific guidance on surge current handling.
While it's technically possible to use multiple SMBJ13CA-TP devices in parallel to increase the current rating, it's not recommended due to potential mismatch and uneven current distribution between devices. Instead, consider using a single device with a higher current rating or consulting with a design engineer for alternative solutions.