-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 13 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ13A-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6650
|
Newark | Dfd Protection & Filter Rohs Compliant: Yes |Stmicroelectronics SMBJ13A-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.1150 | Buy Now |
DISTI #
94W9399
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smbj Series, Unidirectional, 13 V, Do-214Aa, 2, 14.4 V Rohs Compliant: Yes |Stmicroelectronics SMBJ13A-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1150 | Buy Now |
DISTI #
34M8523
|
Newark | Diode, Tvs, 13V, 600W, Product Range:Transil Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:13V, Clamping Voltage Max:27.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:14.4V Rohs Compliant: Yes |Stmicroelectronics SMBJ13A-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1135 |
|
$0.1430 / $0.2900 | Buy Now |
DISTI #
497-7449-1-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
8532 In Stock |
|
$0.1151 / $0.2900 | Buy Now |
DISTI #
SMBJ13A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ13A-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0583 / $0.0640 | Buy Now |
DISTI #
511-SMBJ13A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 13V Unidirect RoHS: Compliant | 8463 |
|
$0.1150 / $0.2900 | Buy Now |
DISTI #
E02:0323_00210954
|
Arrow Electronics | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2507 | Europe - 47500 |
|
$0.0538 | Buy Now |
|
STMicroelectronics | 600 W, 13 V TVS in SMB RoHS: Compliant Min Qty: 1 | 8463 |
|
$0.1600 / $0.2800 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 15.2 V Uni Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 1236Cut Tape/Mini-Reel |
|
$0.0565 / $0.0734 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 15.2 V Uni Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0565 / $0.0611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ13A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ13A-TR
STMicroelectronics
600 W, 13 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 14.4 V | |
Clamping Voltage-Max | 27.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ13A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ13A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ13HE3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional, | SMBJ13A-TR vs SMBJ13HE3/52 |
The maximum operating temperature range for the SMBJ13A-TR is -40°C to 150°C.
Yes, the SMBJ13A-TR is AEC-Q101 qualified, making it suitable for automotive applications.
The maximum power dissipation for the SMBJ13A-TR is 1500 W.
Yes, the SMBJ13A-TR is designed for surge protection and can withstand high-energy surges.
Yes, the SMBJ13A-TR is RoHS (Restriction of Hazardous Substances) compliant.