-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ13A-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7743
|
Newark | Tvs Diode, 600W, 13V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ13A-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1314 |
|
$0.0830 / $0.2800 | Buy Now |
DISTI #
SMBJ13A-FDICT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SMB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
119989 In Stock |
|
$0.0656 / $0.2800 | Buy Now |
DISTI #
SMBJ13A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ13A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0606 / $0.0637 | Buy Now |
DISTI #
621-SMBJ13A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 13.0V RoHS: Compliant | 13824 |
|
$0.0650 / $0.2800 | Buy Now |
DISTI #
E02:0323_01120075
|
Arrow Electronics | TVS Diode Single Uni-Dir 13V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2421 | Europe - 21000 |
|
$0.0596 | Buy Now |
|
Future Electronics | 400 W 13 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.0644 / $0.0694 | Buy Now |
|
Bristol Electronics | 2746 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1320 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1056 |
|
$0.1200 / $0.6000 | Buy Now |
|
Future Electronics | 400 W 13 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0644 / $0.0694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ13A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ13A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 16.5 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.45 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ13A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ13A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ13 | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ13A-13-F vs SMBJ13 |
SMBJ13 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ13A-13-F vs SMBJ13 |
SMBJ13 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ13A-13-F vs SMBJ13 |
SMBJ13/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ13A-13-F vs SMBJ13/TR13 |
SMBJ13T1 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ13A-13-F vs SMBJ13T1 |
SMBJ13A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ13A-13-F vs SMBJ13A |
SMBJ13AR4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ13A-13-F vs SMBJ13AR4G |
SMBJ13/2 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ13A-13-F vs SMBJ13/2 |
SMBJ13 | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | SMBJ13A-13-F vs SMBJ13 |
The recommended footprint and land pattern for the SMBJ13A-13-F can be found in the Diodes Incorporated's application note AN-114, which provides guidelines for PCB layout and assembly.
To ensure proper soldering and assembly, follow the recommended soldering profile and handling procedures outlined in the Diodes Incorporated's application note AN-115. Additionally, ensure the PCB is designed with a solder mask and solder resist to prevent solder bridging.
The SMBJ13A-13-F has an operating temperature range of -55°C to 150°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
While the SMBJ13A-13-F is a high-reliability device, it's essential to consult with Diodes Incorporated's sales team or a qualified representative to discuss the specific requirements and qualifications for high-reliability or aerospace applications.
To prevent ESD damage, handle the SMBJ13A-13-F with anti-static wrist straps, mats, or other ESD-protective equipment. Store the devices in their original packaging or in a conductive bag, and avoid touching the pins or leads.