Part Details for SMBJ120A-E3/51 by Vishay Semiconductors
Results Overview of SMBJ120A-E3/51 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ120A-E3/51 Information
SMBJ120A-E3/51 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ120A-E3/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217393
|
RS | TVSS, Network, For Data/Comm, Industrial Equip,3.1A, SMD, Solder Term, Clamp-V 193V Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1930 / $0.2270 | RFQ |
Part Details for SMBJ120A-E3/51
SMBJ120A-E3/51 CAD Models
SMBJ120A-E3/51 Part Data Attributes
|
SMBJ120A-E3/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMBJ120A-E3/51
Vishay Semiconductors
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ120A-E3/51
This table gives cross-reference parts and alternative options found for SMBJ120A-E3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ120A-E3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ120ATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional, | SMBJ120A-E3/51 vs SMBJ120ATRE3 |
SMBJ120A | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ120A-E3/51 vs SMBJ120A |
SMBJ120A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ120A-E3/51 vs SMBJ120A |
SMBJ120-T3 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ120A-E3/51 vs SMBJ120-T3 |
CD214B-T120ALF | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ120A-E3/51 vs CD214B-T120ALF |
SMBJ120 | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | SMBJ120A-E3/51 vs SMBJ120 |
SMBJ120A-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ120A-E3/51 vs SMBJ120A-7 |
SMBJ120A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon | SMBJ120A-E3/51 vs SMBJ120A |
SMBJ120A | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | SMBJ120A-E3/51 vs SMBJ120A |