-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ110D-M3/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ110D-M3/H
|
Avnet Americas | 600W,110V,3.5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMBJ110D-M3/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0758 / $0.0774 | Buy Now |
DISTI #
78-SMBJ110D-M3H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 110V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant | 0 |
|
$0.0780 / $0.4900 | Order Now |
|
Bristol Electronics | 4838 |
|
RFQ | ||
|
Quest Components | 3870 |
|
$0.1232 / $0.6160 | Buy Now | |
DISTI #
SMBJ110D-M3/H
|
TTI | ESD Protection Diodes / TVS Diodes 110V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0800 | Buy Now |
DISTI #
SMBJ110D-M3/H
|
TME | Diode: TVS, 600W, 124V, 3.45A, unidirectional, SMB, reel,tape, SMBJ Min Qty: 5 | 0 |
|
$0.0556 / $0.1795 | RFQ |
DISTI #
SMBJ110D-M3/H
|
EBV Elektronik | 600W110V35UNIDIRSMB TVS (Alt: SMBJ110D-M3/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ110D-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ110D-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 133 V | |
Breakdown Voltage-Min | 124 V | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 174 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ110D-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ110D-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ110ATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Unidirectional, | SMBJ110D-M3/H vs SMBJ110ATRE3 |
SMBJ110A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ110D-M3/H vs SMBJ110A |
SMBJ110-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Unidirectional, | SMBJ110D-M3/H vs SMBJ110-T |
SMBJ110 | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ110D-M3/H vs SMBJ110 |
SMBJ110 | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ110D-M3/H vs SMBJ110 |
SMBJ110 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Unidirectional | SMBJ110D-M3/H vs SMBJ110 |
SMBJ110 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Unidirectional, 1 Element, Silicon, | SMBJ110D-M3/H vs SMBJ110 |
SMBJ110 | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Unidirectional | SMBJ110D-M3/H vs SMBJ110 |
The recommended footprint and land pattern for the SMBJ110D-M3/H can be found in the Vishay Intertechnologies' application note AN10365, which provides guidelines for surface-mount assembly of SMB devices.
To ensure reliability in high-temperature applications, it is recommended to follow the derating curves provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure proper thermal management, such as using a heat sink or thermal interface material, to keep the device temperature within the recommended range.
Yes, the SMBJ110D-M3/H can be used in a parallel configuration to increase the current handling capability. However, it is essential to ensure that the devices are properly matched and that the current sharing is balanced to avoid overheating and reduce the overall reliability.
The recommended soldering profile for the SMBJ110D-M3/H is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s. It is essential to follow the soldering profile recommended by Vishay Intertechnologies to ensure the reliability of the device.
To handle the ESD sensitivity of the SMBJ110D-M3/H, it is recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, ensure that the device is handled and assembled in a controlled environment with minimal electrostatic discharge.