Part Details for SMBJ110CA by Shenzhen Ruilongyuan Electronics
Results Overview of SMBJ110CA by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ110CA Information
SMBJ110CA by Shenzhen Ruilongyuan Electronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ110CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-SMBJ110CATR-ND
|
DigiKey | TVS DIODE 110VWM 177VC DO214AA,S Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
87255787
|
Verical | SMBJ110CA Min Qty: 3000 Package Multiple: 1000 Date Code: 2501 | Americas - 20000 |
|
$0.0400 / $0.0420 | Buy Now |
|
LCSC | 3.4A 177V 122V 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 15 |
|
$0.0377 / $0.0399 | Buy Now |
Part Details for SMBJ110CA
SMBJ110CA CAD Models
SMBJ110CA Part Data Attributes
|
SMBJ110CA
Shenzhen Ruilongyuan Electronics
Buy Now
|
Compare Parts:
SMBJ110CA
Shenzhen Ruilongyuan Electronics
|
Samacsys Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) |