-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ110CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4226
|
Newark | Dio Tvs Vrwm 110V 600W Bidir Smb Aec-Q/Tape & Reel - 13" Reel |Bourns SMBJ110CA-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2070 | Buy Now |
DISTI #
118-SMBJ110CA-QTR-ND
|
DigiKey | TVS DIODE 110VWM 177VC DO214AA Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1625 / $0.1628 | Buy Now |
DISTI #
SMBJ110CA-Q
|
Avnet Americas | Diode TVS Single Bi-Directional 110V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ110CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1581 / $0.1740 | Buy Now |
DISTI #
652-SMBJ110CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - CA 110V RoHS: Compliant | 23995 |
|
$0.1620 / $0.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1614 / $0.3380 | Buy Now |
DISTI #
SMBJ110CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - CA 110V RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1560 / $0.1690 | Buy Now |
DISTI #
SMBJ110CA-Q-BOU
|
TME | Diode: TVS, 0.6kW, 122÷135V, 3.4A, bidirectional, ±5%, SMB, SMBJ Min Qty: 1 | 0 |
|
$0.2160 / $0.5180 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1614 / $0.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ110CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ110CA-Q
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended PCB footprint for the SMBJ110CA-Q is a standard SMB (DO-214AA) footprint with a pad size of 2.5 mm x 1.5 mm and a spacing of 1.3 mm between pads.
While the SMBJ110CA-Q is rated for operation up to 150°C, it's recommended to derate the device's power handling capability at higher temperatures. Consult the datasheet for specific derating guidelines.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the pads. Avoid applying excessive force or heat, which can damage the device.
The typical lead time for delivery of the SMBJ110CA-Q varies depending on the region, quantity, and availability. Contact a Bourns Inc. authorized distributor or representative for the most up-to-date lead time information.
Yes, the SMBJ110CA-Q is compatible with lead-free soldering processes and meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.