Part Details for SMBJ110CA-HF-TP by Micro Commercial Components
Results Overview of SMBJ110CA-HF-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ110CA-HF-TP Information
SMBJ110CA-HF-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ110CA-HF-TP
SMBJ110CA-HF-TP CAD Models
SMBJ110CA-HF-TP Part Data Attributes
|
SMBJ110CA-HF-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ110CA-HF-TP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-08 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SMBJ110CA-HF-TP
This table gives cross-reference parts and alternative options found for SMBJ110CA-HF-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ110CA-HF-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ110CA | Zowie Technology Corp | Check for Price | Transient Suppressor | SMBJ110CA-HF-TP vs SMBJ110CA |
SMBJ110CA-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional, | SMBJ110CA-HF-TP vs SMBJ110CA-T |
SMBJ110CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | SMBJ110CA-HF-TP vs SMBJ110CA-E3/5B |
SMBJ110CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | SMBJ110CA-HF-TP vs SMBJ110CA |
SMBJ110CAM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ110CA-HF-TP vs SMBJ110CAM4G |
SMBJ110CA/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ110CA-HF-TP vs SMBJ110CA/TR7 |
SMBJ110CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional, | SMBJ110CA-HF-TP vs SMBJ110CA |
MXLSMBJ110CA | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ110CA-HF-TP vs MXLSMBJ110CA |
SMBJ110CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | SMBJ110CA-HF-TP vs SMBJ110CA |
SMBJ110CA | DB Lectro Inc | Check for Price | Transient Suppressor, | SMBJ110CA-HF-TP vs SMBJ110CA |