Part Details for SMBJ110ATR by SMC Diode Solutions
Results Overview of SMBJ110ATR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ110ATR Information
SMBJ110ATR by SMC Diode Solutions is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ110ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ110ATR-SMC
|
TME | Diode: TVS, 0.6kW, 122÷135V, 3.4A, unidirectional, SMB, reel, SMBJ Min Qty: 5 | 0 |
|
$0.0570 / $0.1760 | RFQ |
DISTI #
SMBJ110ATR
|
IBS Electronics | SMBJ110ATR by SMC Diode Solutions is a TVS diode with 600W peak pulse power, 110V standoff voltage, and unidirectional polarity, ideal for protecting sensitive electronics from voltage spikes. Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.0627 / $0.0667 | Buy Now |