-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ110A-M3/52 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T2489
|
Newark | 600W,110V 5%,unidir, smb Tvs |Vishay SMBJ110A-M3/52 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1570 | Buy Now |
DISTI #
SMBJ110A-M3/52
|
Avnet Americas | 600W,110V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMBJ110A-M3/52) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 / $0.1019 | Buy Now |
DISTI #
78-SMBJ110A-M352
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 110V 1000W UniDir TransZorb 5% Tol RoHS: Compliant | 0 |
|
$0.1210 | Order Now |
|
Bristol Electronics | 7451 |
|
RFQ | ||
|
Quest Components | 5960 |
|
$0.1386 / $0.7920 | Buy Now | |
DISTI #
SMBJ110A-M3/52
|
TTI | ESD Protection Diodes / TVS Diodes 110V 1000W UniDir TransZorb 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1320 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ110A-M3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ110A-M3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ110A-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ110A-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ110D-M3/H | Vishay Intertechnologies | $0.0657 | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ110A-M3/52 vs SMBJ110D-M3/H |
SMBJ110A-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ110A-M3/52 vs SMBJ110A-M3/5B |
SMBJ110D-M3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ110A-M3/52 vs SMBJ110D-M3/I |
The recommended land pattern for the SMBJ110A-M3/52 can be found in the Vishay Intertechnologies' application note AN10343, which provides guidelines for surface mount assembly of SMB packages.
To prevent damage during soldering, it is recommended to follow the soldering profile recommended by Vishay Intertechnologies, which is typically a peak temperature of 260°C for 10-30 seconds. Additionally, the device should be handled by the body, not the leads, to prevent mechanical stress.
The maximum allowable voltage derating for the SMBJ110A-M3/52 is typically 10% to 15% below the rated voltage, depending on the specific application and environmental conditions. However, it is recommended to consult with Vishay Intertechnologies' application engineers for specific guidance.
The SMBJ110A-M3/52 is a general-purpose TVS diode, and its performance may degrade at high frequencies. For high-frequency applications, it is recommended to consider specialized TVS diodes designed for high-frequency operation, such as the SMBJ series with a 'HF' suffix.
After soldering, the SMBJ110A-M3/52 should be cleaned with a mild solvent, such as isopropyl alcohol, to remove any flux residue. The device should then be dried with a soft brush or air blower to prevent moisture accumulation.