Part Details for SMBJ10CA/TR by Microsemi Corporation
Results Overview of SMBJ10CA/TR by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ10CA/TR Information
SMBJ10CA/TR by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ10CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 13649 |
|
RFQ |
Part Details for SMBJ10CA/TR
SMBJ10CA/TR CAD Models
SMBJ10CA/TR Part Data Attributes
|
SMBJ10CA/TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ10CA/TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1995-01-01 | |
Additional Feature | TR, 7 INCH; 750 | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for SMBJ10CA/TR
This table gives cross-reference parts and alternative options found for SMBJ10CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ10CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ10CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, | SMBJ10CA/TR vs SMBJ10CA |
SMBJ10C-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, | SMBJ10CA/TR vs SMBJ10C-E3/5B |
SMBJ10CA | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ10CA/TR vs SMBJ10CA |
SMBJ10C | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ10CA/TR vs SMBJ10C |
SMBJ10C-E3/52 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ10CA/TR vs SMBJ10C-E3/52 |
SMBJ10CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional | SMBJ10CA/TR vs SMBJ10CA |
SMBJ10CA_NL | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, LEAD FREE, SMB, 2 PIN | SMBJ10CA/TR vs SMBJ10CA_NL |
SMBJ10C/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ10CA/TR vs SMBJ10C/TR |