Part Details for SMBJ100CA by SPC Multicomp
Results Overview of SMBJ100CA by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ100CA Information
SMBJ100CA by SPC Multicomp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ100CA
SMBJ100CA CAD Models
SMBJ100CA Part Data Attributes
|
SMBJ100CA
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMBJ100CA
SPC Multicomp
Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ100CA
This table gives cross-reference parts and alternative options found for SMBJ100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ100CA-E3/52 | Vishay Intertechnologies | $0.1996 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ100CA vs SMBJ100CA-E3/52 |
SMBJ100CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ100CA vs SMBJ100CA |
SMBJ100CTR | Microsemi Corporation | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | SMBJ100CA vs SMBJ100CTR |
SMBJ100C/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional, | SMBJ100CA vs SMBJ100C/52 |
SMBJ100CA-M3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ100CA vs SMBJ100CA-M3/5B |
SMBJ100C | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional, | SMBJ100CA vs SMBJ100C |
SMBJ100CA-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ100CA vs SMBJ100CA-T13 |
SMBJ100CA | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional | SMBJ100CA vs SMBJ100CA |
SMBJ100C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional | SMBJ100CA vs SMBJ100C |
SMBJ100CA-HF-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, | SMBJ100CA vs SMBJ100CA-HF-TP |
SMBJ100CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ100CA can be found in the IPC-7351 standard or in the manufacturer's application notes. A typical footprint would be a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm x 0.5mm thermal pad in the center.
-
To ensure proper soldering and avoid solder bridging, use a soldering iron with a fine tip, and apply a small amount of solder paste to the pads. Use a reflow oven or a hot air gun to solder the component, and inspect the joints under a microscope to ensure they are clean and free of bridging.
-
The maximum operating temperature range for the SMBJ100CA is -55°C to 150°C, as specified in the datasheet. However, it's recommended to derate the component's performance at temperatures above 125°C to ensure reliable operation.
-
The SMBJ100CA is a TVS diode designed for transient voltage suppression, and it may not be suitable for high-frequency circuits. The diode's capacitance and inductance may affect the circuit's performance at high frequencies. It's recommended to use a TVS diode specifically designed for high-frequency applications or to consult with the manufacturer for guidance.
-
To select the correct SMBJ100CA variant, consider the following factors: voltage rating, current rating, response time, and package type. Choose a variant that meets or exceeds the requirements of your application, and consult the datasheet and manufacturer's application notes for guidance.