Part Details for SMBJ100CA by DB Lectro Inc
Results Overview of SMBJ100CA by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ100CA Information
SMBJ100CA by DB Lectro Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ100CA
SMBJ100CA CAD Models
SMBJ100CA Part Data Attributes
|
SMBJ100CA
DB Lectro Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ100CA
DB Lectro Inc
Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DB LECTRO INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES |
Alternate Parts for SMBJ100CA
This table gives cross-reference parts and alternative options found for SMBJ100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ100CA | Bourns Inc | $0.1616 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ100CA vs SMBJ100CA |
SMBJ100CA | SynSemi Inc | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional, | SMBJ100CA vs SMBJ100CA |
SMBJ100CA | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ100CA vs SMBJ100CA |
SMBJ100CA | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional, | SMBJ100CA vs SMBJ100CA |
SMBJ100CA | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor, | SMBJ100CA vs SMBJ100CA |
SMBJ100CA | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional, | SMBJ100CA vs SMBJ100CA |
SMBJ100CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Bidirectional | SMBJ100CA vs SMBJ100CA |