-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ100CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0133
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:100V, Clamping Voltage Max:162V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:111V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ100CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1250 | Buy Now |
DISTI #
67R1612
|
Newark | Diode, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:100V, Clamping Voltage Max:162V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:111V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMBJ100CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1590 | Buy Now |
DISTI #
SMBJ100CABCT-ND
|
DigiKey | TVS DIODE 100VWM 162VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24718 In Stock |
|
$0.0900 / $0.1800 | Buy Now |
DISTI #
SMBJ100CA
|
Avnet Americas | BNSSMBJ100CA - Tape and Reel (Alt: SMBJ100CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 / $0.0964 | Buy Now |
DISTI #
652-SMBJ100CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 100volts 5uA 3.7 Amps Bi-Dir RoHS: Compliant | 13570 |
|
$0.0950 / $0.1800 | Buy Now |
DISTI #
V72:2272_06261074
|
Arrow Electronics | TVS Diode Single Bi-Dir 100V 600W 2-Pin SMB Min Qty: 984 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2215 Container: Cut Strips | Americas - 12348 |
|
$0.0967 / $0.1016 | Buy Now |
DISTI #
E02:0323_01080717
|
Arrow Electronics | TVS Diode Single Bi-Dir 100V 600W 2-Pin SMB Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2334 | Europe - 12000 |
|
$0.0550 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 100V 600W 2-Pin SMB RoHS: Compliant | 0 |
|
$0.0909 / $0.1125 | Buy Now |
DISTI #
62127195
|
Verical | TVS Diode Single Bi-Dir 100V 600W 2-Pin SMB Min Qty: 984 Package Multiple: 1 Date Code: 2215 | Americas - 12348 |
|
$0.1126 | Buy Now |
DISTI #
71251816
|
Verical | TVS Diode Single Bi-Dir 100V 600W 2-Pin SMB Min Qty: 12000 Package Multiple: 12000 Date Code: 2334 | Americas - 12000 |
|
$0.0552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ100CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ100CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ100CA-13-F | Diodes Incorporated | $0.1211 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ100CA vs SMBJ100CA-13-F |
SMBJ100CA-E3/52 | Vishay Intertechnologies | $0.1996 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ100CA vs SMBJ100CA-E3/52 |
SMBJ100CA | Taiwan Semiconductor | $0.2386 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ100CA vs SMBJ100CA |
SMBJ100CA-TR | STMicroelectronics | $0.2593 | 600 W, 100 V TVS in SMB | SMBJ100CA vs SMBJ100CA-TR |
SMBJ100CA | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ100CA vs SMBJ100CA |
SMBJ100CA-M3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ100CA vs SMBJ100CA-M3/52 |
SMBJ100CA-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ100CA vs SMBJ100CA-M3/5B |
SMBJ100CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | SMBJ100CA vs SMBJ100CA |
SMBJ100CA-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ100CA vs SMBJ100CA-E3/5B |
SMBJ100C | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ100CA vs SMBJ100C |
The recommended footprint and land pattern for the SMBJ100CA can be found in the Bourns Application Note S-8151, which provides guidelines for PCB layout and assembly.
Follow the recommended soldering profile and assembly guidelines outlined in the Bourns Application Note S-8151, and ensure that the component is handled and stored properly to prevent damage.
The SMBJ100CA is rated for operation from -55°C to 150°C, but derating may be necessary for high-temperature applications. Consult the datasheet and application notes for specific guidance.
Yes, the SMBJ100CA is designed to meet the requirements of high-reliability and aerospace applications, but additional testing and qualification may be required. Consult with Bourns or a qualified representative for specific guidance.
The voltage rating of the SMBJ100CA should be selected based on the maximum voltage expected in the application, taking into account factors such as voltage spikes, surges, and transients. Consult the datasheet and application notes for guidance on voltage rating selection.