Part Details for SMBG5367B by Micro Commercial Components
Results Overview of SMBG5367B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBG5367B Information
SMBG5367B by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBG5367B
SMBG5367B CAD Models
SMBG5367B Part Data Attributes
|
SMBG5367B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBG5367B
Micro Commercial Components
Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-215AA | |
Package Description | SMBG, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for SMBG5367B
This table gives cross-reference parts and alternative options found for SMBG5367B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5367B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBG5367BE3/TR13 | Microchip Technology Inc | Check for Price | Zener Diode, 43V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA | SMBG5367B vs SMBG5367BE3/TR13 |
MXSMBG5367B | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBG5367B vs MXSMBG5367B |
SMBG5367B/TR13 | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBG5367B vs SMBG5367B/TR13 |
MQSMBG5367BTR | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBG5367B vs MQSMBG5367BTR |
SMBG5367BTR | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBG5367B vs SMBG5367BTR |
SMBG5367BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | SMBG5367B vs SMBG5367BE3TR |
MXSMBG5367BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | SMBG5367B vs MXSMBG5367BE3TR |
MQSMBG5367B | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBG5367B vs MQSMBG5367B |