-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBD914E6327HTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4599
|
Newark | Diode, Small Sgnl, 100V, Sot23, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):250Ma, Forward Voltage Vf Max:1.25V, Product Range:Smbd9 Series, Svhc:No Svhc (27-Jun-2018), Automotive Qualification Standard:Aec-Q101, rohs Compliant: Yes |Infineon SMBD914E6327HTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40340 |
|
$0.0600 / $0.1520 | Buy Now |
DISTI #
SMBD914E6327HTSA1CT-ND
|
DigiKey | DIODE STD 100V 250MA PGSOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45818 In Stock |
|
$0.0273 / $0.1500 | Buy Now |
DISTI #
SMBD914E6327HTSA1
|
Avnet Americas | Diode Switching 100V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMBD914E6327HTSA1) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0219 | Buy Now |
DISTI #
726-SMBD914E6327HTSA
|
Mouser Electronics | Small Signal Switching Diodes AF DIODE 100V 0.25A RoHS: Compliant | 25886 |
|
$0.0260 / $0.1700 | Buy Now |
DISTI #
V72:2272_06391410
|
Arrow Electronics | Diode Switching Si 100V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1952 Container: Cut Strips | Americas - 263454 |
|
$0.0294 / $0.0615 | Buy Now |
DISTI #
V79:2366_27167645
|
Arrow Electronics | Diode Switching Si 100V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 12000 |
|
$0.0270 | Buy Now |
DISTI #
V36:1790_06391410
|
Arrow Electronics | Diode Switching Si 100V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2128 | Americas - 3000 |
|
$0.0257 / $0.0291 | Buy Now |
DISTI #
54315226
|
Verical | Diode Switching Si 100V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 258 Package Multiple: 1 Date Code: 1952 | Americas - 263454 |
|
$0.0294 / $0.0406 | Buy Now |
DISTI #
86019352
|
Verical | Diode Switching Si 100V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9934 Package Multiple: 1 Date Code: 1901 | Americas - 119329 |
|
$0.0378 | Buy Now |
DISTI #
88045564
|
Verical | Diode Switching Si 100V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9934 Package Multiple: 1 Date Code: 1101 | Americas - 13278 |
|
$0.0378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBD914E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBD914E6327HTSA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Ensure that the device is operated within the recommended voltage and current limits, and that the PCB is designed to minimize thermal gradients. Also, consider using a thermal interface material to improve heat transfer between the device and the heat sink.
Monitor the device temperature, current, and voltage to prevent overheating. Use the thermal warning and thermal shutdown features built into the device to prevent damage from overheating.
Follow standard ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Ensure that the device is stored in its original packaging or in an ESD-safe container when not in use.
Infineon recommends a peak reflow temperature of 260°C, with a soldering time of 30-60 seconds. Use a solder with a melting point above 217°C to ensure reliable connections.