Part Details for SMBD08214 by Signal Construct Gmbh
Results Overview of SMBD08214 by Signal Construct Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBD08214 Information
SMBD08214 by Signal Construct Gmbh is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SMBD08214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBD08214
|
TME | Indicator: LED, recessed, green, 24÷28VDC, Ø8.2mm, IP67, metal Min Qty: 1 | 187 |
|
$2.2800 / $2.7900 | Buy Now |
Part Details for SMBD08214
SMBD08214 CAD Models
SMBD08214 Part Data Attributes
|
SMBD08214
Signal Construct Gmbh
Buy Now
Datasheet
|
Compare Parts:
SMBD08214
Signal Construct Gmbh
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIGNAL CONSTRUCT GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.017 A | |
Forward Voltage-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 50 deg |
SMBD08214 Frequently Asked Questions (FAQ)
-
Signal Construct Gmbh recommends a 4-layer PCB with a dedicated ground plane and thermal vias to ensure efficient heat dissipation. A minimum of 1 oz copper thickness is recommended for the top and bottom layers. Additionally, a thermal pad with a minimum size of 10 mm x 10 mm is recommended for heat sinking.
-
To ensure EMC, Signal Construct Gmbh recommends using a shielded enclosure, keeping the device away from high-frequency sources, and using a common-mode choke or ferrite bead on the power supply lines. Additionally, the device should be placed at least 10 mm away from any metal objects or conductive surfaces.
-
The SMBD08214 is rated for operation from -40°C to +85°C, but Signal Construct Gmbh recommends derating the device by 1°C per 1000 feet above sea level to ensure reliable operation.
-
Yes, the SMBD08214 is designed to withstand vibrations up to 10 G RMS from 10 Hz to 2 kHz, but Signal Construct Gmbh recommends using a vibration-dampening material or potting compound to ensure reliable operation in extreme vibration environments.
-
Signal Construct Gmbh recommends storing the SMBD08214 in a dry, cool place away from direct sunlight and moisture. The device should be handled with anti-static precautions, such as using an anti-static wrist strap or mat, to prevent damage from electrostatic discharge.