Part Details for SMB7H-P-C-H-ST-CA3 by Samtec Inc
Results Overview of SMB7H-P-C-H-ST-CA3 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMB7H-P-C-H-ST-CA3 Information
SMB7H-P-C-H-ST-CA3 by Samtec Inc is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMB7H-P-C-H-ST-CA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P7811
|
Newark | 75 Ohm Smb Jack/Bulk |Samtec SMB7H-P-C-H-ST-CA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 / $14.0900 | Buy Now |
DISTI #
SAM11808-ND
|
DigiKey | CONN SMB PLUG STR 75 OHM SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4560 / $9.6300 | Buy Now |
DISTI #
200-SMB7H-PCHSTCA3
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 Ohm SMB Jack RoHS: Compliant | 902 |
|
$7.2900 / $12.7000 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector, SMB Coaxial, Straight Plug, Crimp, 75 ohm, RG179, Beryllium Copper RoHS: Compliant |
22 In Stock |
|
$6.9700 / $11.8900 | Buy Now |
DISTI #
51686797
|
Verical | Conn SMB 0Hz to 4GHz 75Ohm Solder ST Cable Mount PL Gold TRUE™ RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2022 | Americas - 20 |
|
$9.9840 / $15.4570 | Buy Now |
DISTI #
SMB7H-P-C-H-ST-CA3
|
IBS Electronics | RF / COAXIAL CONNECTOR SMB COAXIAL STRAIGHT PLUG CRIMP 75 OHM RG179 BERYLLIUM COPPER Min Qty: 5 Package Multiple: 1 | 22 |
|
$9.0610 / $15.4570 | Buy Now |
DISTI #
000000000002912118
|
Sager | RF Connectors / Coaxial Connectors 75 Ohm SMB Jack Min Qty: 1 | 0 |
|
$2.9900 / $6.9300 | Buy Now |
DISTI #
SMB7H-P-C-H-ST-CA3
|
Avnet Abacus | RF Coaxial Connector SMB Coaxial Straight Plug Crimp 75 ohm RG179 Beryllium Copper (Alt: SMB7H-P-C-H-ST-CA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF / Coaxial Connector, SMB Coaxial, Straight Plug, Crimp, 75 ohm, RG179, Beryllium Copper RoHS: Compliant |
22 In Stock |
|
$6.9700 / $11.8900 | Buy Now |
Part Details for SMB7H-P-C-H-ST-CA3
SMB7H-P-C-H-ST-CA3 CAD Models
SMB7H-P-C-H-ST-CA3 Part Data Attributes
|
SMB7H-P-C-H-ST-CA3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMB7H-P-C-H-ST-CA3
Samtec Inc
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TRUE75, APPLICABLE CABLE: RG 179 | |
Body Depth | 0.437 inch | |
Body Diameter | 0.25 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 8 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.217 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
SMB7H-P-C-H-ST-CA3 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
-
Yes, the SMB7H-P-C-H-ST-CA3 is designed to withstand high-vibration environments, making it suitable for aerospace, industrial, and transportation applications.
-
The SMB7H-P-C-H-ST-CA3 operates within a temperature range of -65°C to 150°C (-85°F to 302°F), making it suitable for a wide range of applications.
-
Yes, the SMB7H-P-C-H-ST-CA3 is designed for high-frequency applications up to 7 GHz, making it suitable for RF, microwave, and high-speed digital applications.
-
Yes, the SMB7H-P-C-H-ST-CA3 is designed to withstand harsh environments, including exposure to moisture, dust, and chemicals, making it suitable for outdoor and industrial applications.