-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 9.5A, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMB2.5R-2 by API Delevan is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7958CT-ND
|
DigiKey | FERRITE BEAD 490 OHM 2SMD 1LN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5144 In Stock |
|
$0.9763 / $2.6600 | Buy Now |
DISTI #
807-SMB2.5R-2
|
Mouser Electronics | Ferrite Beads 2.5 Turns RoHS: Compliant | 7743 |
|
$0.9770 / $2.6600 | Buy Now |
|
Future Electronics | SMB2.5R Series 7.2 x 9.02 x 4.7 mm 490 Ohm 9.5 A 0.005 DCR SMT Shielded Bead RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 10 Weeks Container: Reel | 7000Reel |
|
$0.9550 / $0.9850 | Buy Now |
|
Future Electronics | SMB2.5R Series 7.2 x 9.02 x 4.7 mm 490 Ohm 9.5 A 0.005 DCR SMT Shielded Bead RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9550 / $0.9850 | Buy Now |
DISTI #
84942240
|
Verical | Ferrite Beads Chip 490Ohm 100MHz 9.5A 0.005Ohm DCR T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2440 | Americas - 1400 |
|
$2.6068 | Buy Now |
|
Bristol Electronics | 1327 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 9.5 A, FERRITE CHIP | 28 |
|
$1.4166 / $1.7708 | Buy Now |
DISTI #
SMB2.5R-2
|
TTI | Ferrite Beads 2.5 Turns RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 9100 In Stock |
|
$1.0100 | Buy Now |
DISTI #
SMB2.5R-2.
|
TTI | Ferrite Beads 650 OHM 9.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 600 In Stock |
|
$1.2400 | Buy Now |
|
Future Electronics | SMB2.5R Series 7.2 x 9.02 x 4.7 mm 490 Ohm 9.5 A 0.005 DCR SMT Shielded Bead Min Qty: 700 Package Multiple: 700 |
7000 null |
|
$1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMB2.5R-2
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SMB2.5R-2
API Delevan
Ferrite Chip, 1 Function(s), 9.5A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case Code | 4628 | |
Construction | Shielded | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 220 MHz | |
Frequency-Min | 100 MHz | |
Height | 4.7 mm | |
JESD-609 Code | e3 | |
Length | 9.02 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 490 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 9.5 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 7.2 mm |
The recommended land pattern for the SMB2.5R-2 is a rectangular pad with a size of 2.5 mm x 1.3 mm, with a non-solder mask defined (NSMD) pad shape.
The SMB2.5R-2 has a maximum operating temperature of 125°C. Ensure good airflow around the component, and consider using a thermal pad or heat sink if the expected operating temperature exceeds 85°C.
The maximum current rating for the SMB2.5R-2 is 2.5 A. However, the actual current handling capability depends on the operating frequency, temperature, and other environmental factors.
The SMB2.5R-2 is a commercial-grade component, but API Delevan offers similar components with higher reliability and screening options for high-reliability and aerospace applications. Contact API Delevan for more information.
The ESR of the SMB2.5R-2 is not explicitly stated in the datasheet. However, you can estimate the ESR by measuring the impedance of the inductor at a specific frequency using an impedance analyzer or a vector network analyzer.