Part Details for SMB10J24A-M3/5B by Vishay Semiconductors
Results Overview of SMB10J24A-M3/5B by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMB10J24A-M3/5B Information
SMB10J24A-M3/5B by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMB10J24A-M3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMB10J24A-M3/5B-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AA Min Qty: 3200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2164 / $0.2384 | Buy Now |
Part Details for SMB10J24A-M3/5B
SMB10J24A-M3/5B CAD Models
SMB10J24A-M3/5B Part Data Attributes
|
SMB10J24A-M3/5B
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMB10J24A-M3/5B
Vishay Semiconductors
1KW,24V 5%,UNIDIR,SMB TVS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMB10J24A-M3/5B
This table gives cross-reference parts and alternative options found for SMB10J24A-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB10J24A-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMB10J24A-M3/52 | Vishay Intertechnologies | $0.3850 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMB10J24A-M3/5B vs SMB10J24A-M3/52 |
SMB10J24A-M3/52 | Vishay Semiconductors | Check for Price | 1KW,24V 5%,UNIDIR,SMB TVS | SMB10J24A-M3/5B vs SMB10J24A-M3/52 |
SMB10J24A-M3/5B Frequently Asked Questions (FAQ)
-
Vishay recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
While the SMB10J24A-M3/5B is primarily designed for ESD protection, it can be used in high-frequency applications up to 1 GHz. However, the device's parasitic capacitance and inductance may affect the signal integrity. It's recommended to evaluate the device's performance in your specific application.
-
To minimize inductance, ensure the SMB10J24A-M3/5B is connected to the PCB with short, direct traces. Use a ground plane under the device and connect the cathode (anode) to the ground plane with a via or a short trace. Avoid using long, thin traces or vias that can increase inductance.
-
The maximum allowable voltage for the SMB10J24A-M3/5B during reverse bias is 24V. Exceeding this voltage may cause the device to fail or degrade over time.
-
The SMB10J24A-M3/5B is rated for operation up to 150°C (302°F). However, the device's performance and reliability may degrade at higher temperatures. It's recommended to derate the device's specifications according to the operating temperature.