Part Details for SMB10J24A-E3/5B by Vishay Semiconductors
Results Overview of SMB10J24A-E3/5B by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMB10J24A-E3/5B Information
SMB10J24A-E3/5B by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMB10J24A-E3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMB10J24A-E3/5BGICT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2092 / $0.7100 | Buy Now |
Part Details for SMB10J24A-E3/5B
SMB10J24A-E3/5B CAD Models
SMB10J24A-E3/5B Part Data Attributes
|
SMB10J24A-E3/5B
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMB10J24A-E3/5B
Vishay Semiconductors
DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMB10J24A-E3/5B
This table gives cross-reference parts and alternative options found for SMB10J24A-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB10J24A-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMB10J24A-M3/52 | Vishay Intertechnologies | $0.3850 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMB10J24A-E3/5B vs SMB10J24A-M3/52 |
SMB10J24A-M3/52 | Vishay Semiconductors | Check for Price | 1KW,24V 5%,UNIDIR,SMB TVS | SMB10J24A-E3/5B vs SMB10J24A-M3/52 |
SMB10J24A-M3/5B | Vishay Semiconductors | Check for Price | 1KW,24V 5%,UNIDIR,SMB TVS | SMB10J24A-E3/5B vs SMB10J24A-M3/5B |
SMB10J24A-E3/5B Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMB10J24A-E3/5B is available in the Vishay Intertechnologies' application note AN10365, which provides guidelines for surface mount assembly of SMB devices.
-
To prevent damage, handle the SMB10J24A-E3/5B by the body only, avoiding touching the leads or the glass diode. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
The maximum soldering temperature for SMB10J24A-E3/5B is 260°C (500°F) for 10 seconds. It is recommended to follow the soldering profile recommended by Vishay Intertechnologies in their application note AN10365.
-
The SMB10J24A-E3/5B is a commercial-grade device, but Vishay Intertechnologies offers a high-reliability version, the SMB10J24A-E3/5BHV, which is designed for high-reliability and aerospace applications. Consult with Vishay Intertechnologies for more information.
-
The SMB10J24A-E3/5B has a cathode band on the device, which indicates the cathode lead. The cathode lead is also the shorter lead. Consult the datasheet or the device marking for more information.