-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAZ9V1-13-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2380
|
Newark | Zener Diode, 9.1V, 1W, Sma Rohs Compliant: Yes |Diodes Inc. SMAZ9V1-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5909 |
|
$0.0810 / $0.3300 | Buy Now |
DISTI #
98AC2582
|
Newark | Power Zener Diode Sma T&r 5K Rohs Compliant: Yes |Diodes Inc. SMAZ9V1-13-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
SMAZ9V1-FDICT-ND
|
DigiKey | DIODE ZENER 9.1V 1W SMA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
66765 In Stock |
|
$0.0722 / $0.3300 | Buy Now |
DISTI #
SMAZ9V1-13-F
|
Avnet Americas | Zener Single Diode, 9.1 V, 1 W, DO-214AC (SMA), 2 Pins, 150 ?C, Surface Mount - Tape and Reel (Alt: SMAZ9V1-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0618 / $0.0650 | Buy Now |
DISTI #
SMAZ9V1-13-F
|
Avnet Americas | Zener Single Diode, 9.1 V, 1 W, DO-214AC (SMA), 2 Pins, 150 ?C, Surface Mount - Tape and Reel (Alt: SMAZ9V1-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 115000 Factory Stock |
|
$0.0646 / $0.0690 | Buy Now |
DISTI #
621-SMAZ9V1-13-F
|
Mouser Electronics | Zener Diodes 1W 9.1V RoHS: Compliant | 23503 |
|
$0.0810 / $0.3300 | Buy Now |
DISTI #
A03:0893_13586662
|
Arrow Electronics | Diode Zener Single 9.1V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2403 | Asia - 30000 |
|
$0.0585 / $0.0616 | Buy Now |
DISTI #
V72:2272_06704264
|
Arrow Electronics | Diode Zener Single 9.1V 5% 1000mW 2-Pin SMA T/R Min Qty: 1047 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1047 |
|
$0.0762 / $0.0808 | Buy Now |
|
Quest Components | 9.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE | 5158 |
|
$0.0627 / $0.1928 | Buy Now |
|
Quest Components | 9.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE | 3871 |
|
$0.0964 / $0.4820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAZ9V1-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAZ9V1-13-F
Diodes Incorporated
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH SURGE CAPABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
The recommended footprint and land pattern for SMAZ9V1-13-F can be found in the Diodes Incorporated's package outline drawing or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure reliable soldering and to prevent thermal and mechanical stress.
To handle the ESD sensitivity of SMAZ9V1-13-F, it's recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, ensure that the device is handled and assembled in an ESD-controlled environment.
The maximum operating temperature range for SMAZ9V1-13-F is -55°C to 150°C. However, it's essential to note that the device's performance and reliability may degrade if operated at extreme temperatures for an extended period.
Yes, SMAZ9V1-13-F is suitable for high-reliability and automotive applications. However, it's essential to ensure that the device meets the specific requirements of the application, such as AEC-Q101 qualification for automotive applications.
To ensure the reliability of SMAZ9V1-13-F in a high-temperature environment, it's essential to follow proper derating guidelines, ensure good thermal design and heat dissipation, and consider using a thermal interface material to reduce thermal resistance.