Part Details for SMAZ6V8 by EIC Corporation
Results Overview of SMAZ6V8 by EIC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAZ6V8 Information
SMAZ6V8 by EIC Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAZ6V8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17633972
|
Arrow Electronics | Zener Diode Single 6.8V 5% 2Ohm 1000mW 2-Pin SMA Min Qty: 1 Package Multiple: 1 Date Code: 1739 Container: Cut Strips | Americas - 4930 |
|
$0.0282 | Buy Now |
DISTI #
36287618
|
Verical | Zener Diode Single 6.8V 5% 2Ohm 1000mW 2-Pin SMA Min Qty: 5000 Package Multiple: 5000 Date Code: 1401 | Americas - 20000 |
|
$0.0676 | Buy Now |
DISTI #
36365045
|
Verical | Zener Diode Single 6.8V 5% 2Ohm 1000mW 2-Pin SMA Min Qty: 243 Package Multiple: 1 Date Code: 1739 | Americas - 4930 |
|
$0.0267 / $0.0285 | Buy Now |