-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAZ39-13-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7725
|
Newark | Zener Diode, 39V, 1W, Sma Rohs Compliant: Yes |Diodes Inc. SMAZ39-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6275 |
|
$0.0840 / $0.3400 | Buy Now |
DISTI #
SMAZ39-FDICT-ND
|
DigiKey | DIODE ZENER 39V 1W SMA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
22711 In Stock |
|
$0.0722 / $0.3400 | Buy Now |
DISTI #
SMAZ39-13-F
|
Avnet Americas | Diode Zener Single 39V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SMAZ39-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 270000 Factory Stock |
|
$0.0618 / $0.0650 | Buy Now |
DISTI #
621-SMAZ39-13-F
|
Mouser Electronics | Zener Diodes 1W 39V RoHS: Compliant | 30171 |
|
$0.0810 / $0.3400 | Buy Now |
DISTI #
V72:2272_06704257
|
Arrow Electronics | Diode Zener Single 39V 5% 1000mW 2-Pin SMA T/R Min Qty: 1256 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 5726 |
|
$0.0655 / $0.0801 | Buy Now |
|
Future Electronics | SMAZ39-13 Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0611 / $0.0646 | Buy Now |
|
Bristol Electronics | 3979 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 39V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 4573 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | ZENER DIODE, 39V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 3002 |
|
$0.3133 / $0.8950 | Buy Now |
|
Quest Components | ZENER DIODE, 39V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 1440 |
|
$0.1257 / $0.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAZ39-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAZ39-13-F
Diodes Incorporated
Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH SURGE CAPABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 450 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 29.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
This table gives cross-reference parts and alternative options found for SMAZ39-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ39-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAZ39-7 | Diodes Incorporated | Check for Price | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | SMAZ39-13-F vs SMAZ39-7 |
The recommended footprint and land pattern for SMAZ39-13-F can be found in the Diodes Incorporated's package outline drawing or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and thermal performance.
To ensure reliability in high-temperature applications, it's crucial to follow the recommended operating temperature range (up to 150°C) and derate the device according to the thermal derating curve provided in the datasheet. Additionally, ensure proper thermal management, such as using a heat sink or thermal interface material, to maintain a safe junction temperature.
The maximum surge current rating for the SMAZ39-13-F is not explicitly stated in the datasheet. However, according to Diodes Incorporated's application notes, the device can withstand surge currents up to 100A for a duration of 10ms. It's essential to consult with Diodes Incorporated's technical support or application notes for specific guidance on surge current handling.
While the SMAZ39-13-F is primarily designed for transient voltage suppression, it can be used in high-frequency switching applications. However, it's essential to consider the device's capacitance and equivalent series resistance (ESR) when selecting the component. Consult with Diodes Incorporated's technical support or application notes for guidance on using the SMAZ39-13-F in high-frequency switching applications.
To prevent damage and ensure the reliability of the SMAZ39-13-F, it's essential to follow proper storage and handling procedures. Store the devices in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the devices by the body, avoiding touching the leads or electrical contacts to prevent electrostatic discharge (ESD) damage.